LM117-Series, Adjustable, Three-Pin Positive Voltage Regulators

Texas Instruments offers its LM117-series, extended temperature, 1.5 A, adjustable linear regulators with short-circuit protection

Image of Texas Instruments' LM117-Series, Adjustable, Three-Pin Positive Voltage RegulatorsTexas Instruments' LM117-series of adjustable three-pin positive voltage regulators are capable of supplying, in excess of, 1.5 A over a 1.25 V to 37 V output range and a wide temperature range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Furthermore, both line and load regulation are better than standard fixed regulators.

The LM117-series offers full overload protection such as current limit, thermal overload protection, and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.

Typically, no capacitors are needed unless the device is situated more than six inches from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very-high ripple rejection ratios that are difficult to achieve with standard, three-terminal regulators.

Because the regulator is floating and detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. That is, avoid short-circuiting the output.

By connecting a fixed resistor between the adjustment pin and output, the LM117-series can also be used as a precision current regulator. Supplies with electronic shutdown can be achieved by clamping the adjustment terminal to ground, which programs the output to 1.25 V where most loads draw little current.

Features
  • 0.1% load regulation (typ.)
  • 0.01%/V line regulation (typ.)
  • 1.5 A output current
  • Adjustable output down to 1.25 V
  • Current limit constant with temperature
  • 80 dB ripple rejection
  • Short-circuit protected output
  • -55°C to 150°C operating-temperature range

LM117-Series, Adjustable, Three-Pin Positive Voltage Regulators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG LINEAR POS ADJ 1.5A TO3LM117HIC REG LINEAR POS ADJ 1.5A TO30 - Immediate$14.15Details weergeven
IC REG LINEAR POS ADJ 1.5A TO3-2LM117K STEELIC REG LINEAR POS ADJ 1.5A TO3-23 - Immediate$90.46Details weergeven
IC REG LINEAR POS ADJ 1.5A TO3LM117HVH/NOPBIC REG LINEAR POS ADJ 1.5A TO30 - Immediate$18.22Details weergeven
IC REG LINEAR POS ADJ 1.5A TO3LM117H/NOPBIC REG LINEAR POS ADJ 1.5A TO30 - Immediate$13.91Details weergeven
IC REG LINEAR POS ADJ 1.5A TO3LM117HVHIC REG LINEAR POS ADJ 1.5A TO30 - Immediate$18.22Details weergeven
IC REG LINEAR POS ADJ 1.5A TO3-2LM117K STEEL/NOPBIC REG LINEAR POS ADJ 1.5A TO3-2260 - Immediate$107.54Details weergeven
Published: 2016-10-13