LMH6401 Gain Amplifier

5 GHz, ultra-wideband, digital variable gain amplifier from Texas Instruments

Image of TI's LMH6401 Gain AmplifierTexas Instruments' LMH6401 is a wideband, digitally-controlled, variable-gain amplifier (DVGA) designed for DC to radio frequency (RF), intermediate frequency (IF), and high-speed time-domain applications. The device is an ideal analog-to-digital converter (ADC) driver for DC- or AC-coupled applications that require an automatic gain control (AGC).

Noise and distortion performance is optimized to drive ultra-wideband ADCs. The amplifier has an 8 dB noise figure at maximum gain and a -63 dBc harmonic distortion at 1 GHz for full-scale signal levels. The device supports both single- and split-supply operation for driving an ADC. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.

Gain control is performed via an SPI™ interface, allowing a 32 dB gain range from -6 dB to 26 dB in 1 dB steps. A power-down feature is also available through the external PD pin or SPI control.

LMH6401 Gain Amplifier

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC VARIABLE GAIN 1 CIRC 16UQFNLMH6401IRMZTIC VARIABLE GAIN 1 CIRC 16UQFN636 - Immediate$22.77Details weergeven

Eval Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVALUATION MODULE LMH6401LMH6401EVMEVALUATION MODULE LMH64016 - Immediate$153.88Details weergeven
Published: 2015-09-30