LMR23610/25/30, SIMPLE SWITCHER® Step-Down Converters

Texas Instruments offers its LMR23610/25/30 step-down converters which operate from a 4.5 V to 36 V supply voltage

Image of Texas Instruments' LMR23610/25/30, SIMPLE SWITCHER® Step-Down ConvertersTexas Instruments' LMR23610/25/30 SIMPLE SWITCHER® devices are easy-to-use, 36 V, 1 A, 2.5 A, and 3 A, synchronous step-down regulators. With a wide input range from 4.5 V to 36 V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75 µA makes it suitable for battery-powered systems. An ultra-low, 2 µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components. An extended family is available in 2.5 A (LMR23625) and 3 A (LMR23630) load current options in pin-to-pin compatible packages, which allow a simple, optimum PCB layout. A precision enable input allows simplification of regulator control and system power sequencing. Protection features include cycle-by-cycle current limit, hiccup mode, short-circuit protection, and thermal shutdown due to excessive power dissipation.

Features
  • 4.5 V to 36 V input range
  • 1 A (LMR23610), 2 A (LMR23625), and 3 A (LMR23630) continuous output current
  • Integrated synchronous rectification
  • Current mode control
  • Minimum switch-on time: 60 ns
  • 400 kHz (LMR23610 and LMR23630) and 2.1 MHz (LMR23625) switching frequency with PFM mode
  • Frequency synchronization to external clock
  • Internal compensation for ease-of-use
  • 75 µA quiescent current at no load
  • Soft-start into a pre-biased load
  • High duty-cycle operation supported
  • Precision enable input
  • Output short-circuit protection with hiccup mode
  • Thermal protection
  • 8-pin HSOIC with PowerPAD™ package

LMR23610/25/30, SIMPLE SWITCHER Step-Down Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC REG BUCK ADJ 1A 8SOPWRLMR23610ADDAIC REG BUCK ADJ 1A 8SOPWR775 - Immediate$3.60Details weergeven
IC REG BUCK ADJ 2.5A 8SOPWRLMR23625CFDDAIC REG BUCK ADJ 2.5A 8SOPWR1149 - Immediate$3.60Details weergeven
IC REG BUCK ADJ 2.5A 8SOPWRLMR23625CDDAIC REG BUCK ADJ 2.5A 8SOPWR3121 - Immediate$3.60Details weergeven
IC REG BUCK ADJ 3A 8SOPWRLMR23630AFDDAIC REG BUCK ADJ 3A 8SOPWR1165 - Immediate$4.40Details weergeven
IC REG BUCK ADJ 3A 8SOPWRLMR23630ADDAIC REG BUCK ADJ 3A 8SOPWR682 - Immediate$4.65Details weergeven

Evaluation Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR LMR23610LMR23610AEVMEVAL BOARD FOR LMR236102 - Immediate$52.06Details weergeven
EVAL BOARD FOR LMR23625LMR23625CEVMEVAL BOARD FOR LMR236252 - Immediate$52.06Details weergeven
EVAL BOARD FOR LMR23630LMR23630AEVMEVAL BOARD FOR LMR236301 - Immediate$52.06Details weergeven
Published: 2016-10-05