MIKROE-957 Analog System Lab Kit (ASLK) PRO
MikroElektronika's MIKROE-957 for Texas Instruments, is a tool for students that is built with 14 exercises and examples
The MIKROE-957 Analog System Lab Kit (ASLK) PRO has been produced by MikroElektronika for Texas Instruments. This kit is designed for undergraduate engineering students to perform analog lab experiments. The main idea behind ASLK PRO is to provide a cost-efficient platform, or test bed, for students to realize almost any analog system using general purpose ICs such as op-amps and analog multipliers.
The ASLK PRO comes with three general-purpose operational amplifiers (TL082) and three wide-bandwidth precision analog multipliers (MPY634) from Texas Instruments. They have also included two 12-bit, parallel-input multiplying digital-to-analog converters (DAC7821), a wide-input non-synchronous buck-type DC/DC controller (TPS40200), and a low-dropout regulator (TPS7250) from Texas Instruments. A portion of ASLK PRO is left for general-purpose prototyping which can be used for carrying out mini-projects.
The Analog System Lab Kit PRO is packed in the protective box along with the relevant documentation. This box is very resistant to all kinds of damages and shocks.
| Package Content: | ||
|
|
|
Manuals and Schematics
The kit offers everything the user needs to get started, including user-friendly manual which guides them through fourteen great laboratory exercises that help them to understand on-board modules through interesting and useful experiments. These examples are a great starting point for future projects. The user manual is easy to read, with good explanations and lots of photos. They also provide full-color board schematics and a 100-page graph paper book with linear and logarithmic grids, for easier drawings of graphs required by the experiments.
MIKROE-957 Analog System Lab Kit (ASLK) PRO
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Hoofddoel | Available Quantity | Prijs | Details weergeven | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-957 | KIT ANALOG SYSTEM LAB PRO | Analoog ontwerp | 6 - Immediate | $257.93 | Details weergeven |
Associated Parts
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL082CDR | IC OPAMP JFET 2 CIRCUIT 8SOIC | 26276 - Immediate | $0.30 | Details weergeven |
![]() | ![]() | TL082CD | IC OPAMP JFET 2 CIRCUIT 8SOIC | 0 - Immediate | $0.82 | Details weergeven |
![]() | ![]() | TPS72501DCQR | IC REG LIN POS ADJ 1A SOT-223-6 | 1465 - Immediate | $5.25 | Details weergeven |
![]() | ![]() | TPS7250QDR | IC REG LINEAR 5V 250MA 8-SOIC | 2287 - Immediate | $6.26 | Details weergeven |
![]() | ![]() | TPS7250QD | IC REG LINEAR 5V 250MA 8-SOIC | 0 - Immediate 4636 - Marketplace | $4.63 | Details weergeven |