PGA460 Ultrasonic Signal Processor and Transducer Drivers

Texas Instruments offers the PGA460 signal processor and transducer drivers for ultrasonic sensing

Image of Texas Instruments' PGA460 Ultrasonic Signal Processor and Transducer DriversTexas Instruments' PGA460 device is a highly-integrated system-on-chip ultrasonic transducer driver and signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer either in a transformer based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The device can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analog front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitized signal is processed in the DSP core for both near-field and far-field object detection using time-varying thresholds.

The main communication with an external controller is achieved by either a time-command interface (TCI) or a one-wire USART asynchronous interface on the IO pin, or a CMOS-level USART interface on the RXD and TXD pins. The PGA460 can be put in ultra-low quiescent current low-power mode to reduce power consumption when not in use and can be woken up by commands on the communication interfaces.

The PGA460 also includes on-chip system diagnostics which monitor transducer voltage during burst, frequency, and decay time of transducer to provide information about the integrity of the excitation as well as supply-side and transceiver-side diagnostics for overvoltage, undervoltage, overcurrent, and short-circuit scenarios.

Resources

Features

  • Fully integrated solution for ultrasonic sensing
  • Complimentary low-side drivers with configurable current limit supporting both transformer based and direct drive topology for transducer excitation
  • Single transducer for both burst/listen or a transducer pair, one for burst and other for listen operation
  • Low-noise receiver with programmable 6-point time-varying gain (32 dB to 90 dB) with DSP (BPF, demodulation) for echo envelope detection
  • Two presets of 12-point time-varying threshold for object detection
  • Timers to measure multiple echo distance and duration
  • Integrated temperature sensor
  • Record time for object detection up to 11 m
  • 128 bytes of RAM for echo recording
  • 42 bytes of user EEPROM to store configuration for fast initialization
  • One-wire high-voltage time-command interface or USART asynchronous interface
  • CMOS level USART interface
  • Sensor diagnostics (decay frequency and time, excitation voltage), supply, and transceiver diagnostics
Applications
  • Ultrasonic radar
  • Object distance and position sensing
  • Presence and proximity detection
  • Drone and robotics landing assist and obstacle detection
  • Occupancy and motion sensors

PGA460 Ultrasonic Signal Processor and Transducer Drivers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC ULTRASONIC SENSOR 16-TSSOPPGA460TPWRQ1IC ULTRASONIC SENSOR 16-TSSOP6726 - Immediate$4.36Details weergeven
ULTRASONIC SIGNAL PROCESSOR ANDPGA460TPWULTRASONIC SIGNAL PROCESSOR AND2050 - Immediate$4.72Details weergeven
IC ULTRASONIC SENSOR 16TSSOPPGA460TPWRIC ULTRASONIC SENSOR 16TSSOP15691 - Immediate$4.01Details weergeven
Published: 2017-06-29