SN74AXC4T245 Dual-Supply Bus Transceiver

Texas Instruments' 4-bit bus transceiver features configurable voltage translation and tri-state outputs

Image of Texas Instruments' SN74AXC4T245 Dual-Supply Bus TransceiverTexas Instruments' SN74AXC4T245 4-bit, noninverting bus transceiver utilizes two individually-configurable power-supply rails and is operational with VCCA and VCCB supplies as low as 0.65 V. The A-port is designed to track VCCA, which accepts any supply voltage from 0.65 V to 3.6 V. The B-port is designed to track VCCB which accepts any supply voltage from 0.65 V to 3.6 V. The transceiver device is compatible with a single-supply system.

The SN74AXC4T245 is designed for asynchronous communication between data buses. The device transmits data from the A-bus to the B-bus or from the B-bus to the A-bus, depending on the logic level of the direction-control inputs (1DIR and 2DIR). The output-enable inputs (1OE and 2OE) are used to disable the outputs so the buses are effectively isolated. The SN74AXC4T245 device is designed so the control pins (xDIR and xOE) are referenced to VCCATo ensure the high-impedance state of the level shifter I/Os during power-up or power-down, the xOE pins should be tied to VCCA through a pull-up resistor.

The device is fully specified for partial-power-down applications using the Ioffcurrent. The Ioff protection circuitry ensures that no excessive current is drawn from or to an input, output, or combined I/O that is biased to a specific voltage while the device is powered-down. The VCC isolation feature ensures that if either VCCA or VCCB is less than 100 mV, both I/O ports enter a high-impedance state by disabling their outputs.

Glitch-free power supply sequencing allows either supply rail to be powered-on or -off in any order while providing robust power sequencing performance.

Features
  • Fully-configurable dual-rail design allows each port to operate with a power supply range of 0.65 V to 3.6 V
  • Operating temperature range: -40°C to +125°C
  • Multiple direction control pins allow simultaneous up and down translation
  • Glitch-free power supply sequencing
  • Up to 380 Mbps support when translating from 1.8 V to 3.3 V
  • VCC isolation:
    • If either VCC input is below 100 mV, all I/Os outputs are disabled and become high-impedance
  • Ioff supports partial-power-down mode operation
  • Compatible with AVC family level shifters
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
Applications
  • Enterprise and communications
  • Industrial
  • Personal electronics
  • Wireless infrastructure
  • Point-of-sale (POS)

SN74AXC4T245 Dual-Supply Bus Transceiver

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal bits per elementType ingangType uitvoerAvailable QuantityPrijsDetails weergeven
IC TRANSLATION TXRX 3.6V 16-UQFNSN74AXC4T245RSVRIC TRANSLATION TXRX 3.6V 16-UQFN2-3-status0 - Immediate$1.14Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR SN74AXC8T245AXC-SMALLPKG1EVMEVAL BOARD FOR SN74AXC8T2450 - Immediate$21.52Details weergeven
AVCLVCDIRCNTRL-EVMAVCLVCDIRCNTRL-EVMAVCLVCDIRCNTRL-EVM10 - Immediate$20.65Details weergeven
DEVELOPMENT SPECIALIZED14-24-LOGIC-EVMDEVELOPMENT SPECIALIZED10 - Immediate$10.33Details weergeven
Published: 2019-05-29