TLVx376 Operational Amplifiers

Texas Instruments offers its TLVx376, low offset and drift, low noise, precision operational amplifiers for cost-sensitive systems

Image of Texas Instruments' TLVx376 Operational AmplifiersTexas Instruments' TLVx376 family represents a generation of low-noise operational amplifiers with e-trim™, offering both excellent DC precision and AC performance. Rail-to-rail input and output, low offset (125 µV, maximum), low noise (8 nV/√Hz), a quiescent current of 1.2 mA (maximum), and a 5.5 MHz bandwidth with a fast slew rate of 2 V/µs make this family of devices very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR, making the family ideal for applications that run directly from batteries without regulation.

The TLV376 (single version) is available in SOT-23-5 and SOIC-8 packages. The TLV2376 (dual) is offered in VSSOP-8 and SOIC-8 packages. The TLV4376 (quad) is offered in a TSSOP-14 package. All versions are specified for operation from -40°C to 125°C.

Features
  • Low noise: 8 nV/√Hz at 1 kHz
  • 0.1 Hz to 10 Hz noise: 1.6 µVPP
  • Quiescent current: 815 µA (typical)
  • Low offset voltage (typical):
    • Single and dual versions: 40 µV
    • Quad version: 50 µV
  • Gain bandwidth product: 5.5 MHz
  • Rail-to-rail input and output
  • Single-supply operation
  • Supply voltage: 2.2 V to 5.5 V
  • Industry-standard packages:
    • SOT-23, SOIC, VSSOP, TSSOP

TLVx376 Operational Amplifiers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CMOS 2 CIRCUIT 8SOICTLV2376IDRIC CMOS 2 CIRCUIT 8SOIC5364 - Immediate$1.63Details weergeven
IC OPAMP GP 1 CIRCUIT 8SOICTLV376IDRIC OPAMP GP 1 CIRCUIT 8SOIC15515 - Immediate$0.98Details weergeven
IC CMOS 4 CIRCUIT 14TSSOPTLV4376IPWRIC CMOS 4 CIRCUIT 14TSSOP1893 - Immediate$2.71Details weergeven
IC OPAMP GP 1 CIRCUIT SOT23-5TLV376IDBVRIC OPAMP GP 1 CIRCUIT SOT23-53202 - Immediate$0.98Details weergeven
IC OPAMP GP 1 CIRCUIT SOT23-5TLV376IDBVTIC OPAMP GP 1 CIRCUIT SOT23-5621 - Immediate$1.15Details weergeven
IC CMOS 2 CIRCUIT 8VSSOPTLV2376IDGKRIC CMOS 2 CIRCUIT 8VSSOP13178 - Immediate$1.63Details weergeven
IC CMOS 2 CIRCUIT 8VSSOPTLV2376IDGKTIC CMOS 2 CIRCUIT 8VSSOP1013 - Immediate$1.86Details weergeven
Published: 2017-02-01