UCC21520, Isolated, Dual-Channel Gate Drivers
Texas Instruments offers its UCC21520, 5.7 kVRMS isolated, dual-channel gate drivers that combine both isolation and buffer-drive functions
Texas Instruments' UCC21520 is an isolated, dual-channel gate driver with 4 A source and 6 A sink peak current. It is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5 MHz with best-in-class propagation delay and pulse-width distortion.
The input side is isolated from the two output drivers by a 5.7 kVRMS reinforced isolation barrier with a minimum of 100 V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500 VDC.
This driver can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when it is set high and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low.
The device accepts VDD supply voltages up to 25 V. A wide input VCCI range from 3 V to 18 V makes the driver suitable for interfacing with both analog and digital controllers. All the supply-voltage pins have under voltage lock-out (UVLO) protection.
With all these advanced features, the UCC21520 enables high efficiency, high power density, and robustness in a wide variety of power applications.
| Features | ||
|
|
UCC21520, Isolated, Dual-Channel Gate Drivers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCC21520DW | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | UCC21520ADW | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 451 - Immediate | $5.44 | Details weergeven |
![]() | ![]() | UCC21520QDWQ1 | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 2266 - Immediate | $5.86 | Details weergeven |
![]() | ![]() | UCC21520DWR | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 4472 - Immediate | $4.05 | Details weergeven |
![]() | ![]() | UCC21520ADWR | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 2159 - Immediate | $4.05 | Details weergeven |
![]() | ![]() | UCC21520QDWRQ1 | DGTL ISO 5.7KV 2CH GT DVR 16SOIC | 100 - Immediate | $4.69 | Details weergeven |
Evaluation Board
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Functie | Gebruikt IC / onderdeel | Primaire attributen | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UCC21520EVM-286 | EVAL BOARD FOR UCC21520 | Digitale isolator | UCC21520 | 2-kanaals (dubbel) | 7 - Immediate | $30.81 | Details weergeven |