Automotive-Grade Transistors

Toshiba transistors are available in low-saturation and high-current varieties

Image of Toshiba Semiconductor and Storage Automotive-Grade Transistor Toshiba offers a comprehensive range of automotive-grade pre-biased bipolar transistors and standard transistors. The product offering spans from ultra-small surface-mount small-signal transistors to medium-sized surface-mount power transistors, including low-saturation and high-current varieties.

Features
  • Ultra-small surface-mount packages
  • Low saturation options
  • 50 V, NPN, or PNP, with or without pre-biased options
  • Internal BRT bias resistor reduces the number of external parts required
  • Wide range of BRT resistance options up to 250 MHz
  • AEC-Q101 qualified
Applications
  • Automotive sensors
  • Body control modules (BCM)
  • Automotive in-vehicle infotainment (IVI)
  • LED lighting
  • Telematics
  • Automotive ECUs
  • Switching
  • Inverter circuits
  • Interfacing
  • Driver circuits
  • Audio frequency general-purpose amplifiers
Published: 2025-10-23