THM 60WI Series Quarter-Brick DC/DC Converters

TRACO Power's DC/DC converters feature ultra-wide input ranges and safety approvals for medical and industrial

Image of TRACO Power THM 60WI Series Quarter Brick DC/DC ConvertersTRACO Power's THM 60WI series quarter-brick DC/DC converters feature ultra-wide input ranges and safety approvals for both medical and industrial applications. Consisting of 12 models, the THM 60WI series offers 9 VIN to 75 VIN or 18 VIN to 75 VIN ranges with single and dual outputs of 5.1 V, 12 V, 15 V, 24 V, ±12 V, or ±15 V with up to 92% efficiency.

The THM 60WI series is 2xMOPP compliant and BF (body floating) rated for applied parts applications, ensuring both patient and operator protection. All models are supported with an ISO 14971 risk management file and safety approved to IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1 standards. All models offer an MTBF of 1 million+ hours (MIL-HDBK-217F, ground benign) and are supported by a 5-year product warranty.

Please see the THM 60WI Series page for specifications, drawings, and safety documentation.

Features
  • Compact quarter-brick footprint (2.3" x 1.45” plastic case)
  • EMC compliance to IEC 60601-1-2 4th edition
  • 5,000 VAC reinforced I/O isolation and low leakage current <4.5 µA
  • Remote on/off control, remote sense, and output voltage trim
  • Undervoltage input, short-circuit, overtemperature, and overvoltage protection
  • Operating temperature range of -40°C up to +75°C (ambient)
  • Optional heatsink available for increased thermal capabilities

THM 60WI Series Quarter-Brick DC/DC Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - ingang (min.)Spanning - ingang (max.)Spanning - uitgang 1Available QuantityPrijsDetails weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-4815WI60W MEDICAL DC/DC CONVERTER ISOL18V75V24V36 - Immediate$134.84Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-2413WI60W MEDICAL DC/DC CONVERTER ISOL9V36V15V12 - Immediate$130.98Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-4813WI60W MEDICAL DC/DC CONVERTER ISOL18V75V15V0 - Immediate$134.84Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-2423WI60W MEDICAL DC/DC CONVERTER ISOL9V36V15V2 - Immediate$137.45Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-2412WI60W MEDICAL DC/DC CONVERTER ISOL9V36V12V0 - Immediate$130.98Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-4812WI60W MEDICAL DC/DC CONVERTER ISOL18V75V12V38 - Immediate$134.84Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-4822WI60W MEDICAL DC/DC CONVERTER ISOL18V75V12V1 - Immediate$141.42Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-4811WI60W MEDICAL DC/DC CONVERTER ISOL18V75V5,1V13 - Immediate$143.86Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-2415WI60W MEDICAL DC/DC CONVERTER ISOL9V36V24V0 - Immediate$130.98Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-2411WI60W MEDICAL DC/DC CONVERTER ISOL9V36V5,1V12 - Immediate$142.66Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-2422WI60W MEDICAL DC/DC CONVERTER ISOL9V36V12V12 - Immediate$137.45Details weergeven
60W MEDICAL DC/DC CONVERTER ISOLTHM 60-4823WI60W MEDICAL DC/DC CONVERTER ISOL18V75V15V7 - Immediate$141.41Details weergeven
Published: 2021-12-13