TRI 1 DC/DC Converters
TRACO Power's DC/DC converters are suited for industrial, transportation, and instrumentation applications
TRACO Power's TRI 1 (SIP-8) and TRI 1SM (SMD-14) families of 1 W high-isolation and regulated DC/DC converters are suited for industrial, transportation, and instrumentation applications. Both SIP and SMD families feature the following:
- TRI 1 (SIP-8 models) offer 5 V, 12 V, and 15 V outputs
- TRI 1SM (SMD-14 models) offer 5 V, 12 V, ±12 V, 15 V, and ±15 V outputs
- -40°C to +85°C ambient full-load operation (without derating)
- Reinforced I/O isolation: 3,000 VAC (480 VAC working voltage)
- Ultra-high isolation peak voltage: 8,000 VDC (1 s)
- Overvoltage and continuous short-circuit protection with auto-recovery
- High-efficiency operation: up to 84%
- IEC/EN/UL/CB 62368-1 safety approvals
TRI 1 (1W) Series DC/DC Converters
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - ingang (min.) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TRI 1-0513 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 4,5V | 20 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-1212 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 10,8V | 12 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-2413 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 21,6V | 16 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-2411 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 21,6V | 12 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-0512 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 4,5V | 24 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-2412 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 21,6V | 1 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-1211 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 10,8V | 9 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-0511 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 4,5V | 7 - Immediate | $11.99 | Details weergeven |
![]() | ![]() | TRI 1-1213 | 1W HIGH ISOLATION SIP-8 DC/DC CO | 10,8V | 20 - Immediate | $11.99 | Details weergeven |
TRI 1SM (1W) Series DC/DC Converters
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - ingang (min.) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TRI 1-2413SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 21,6V | 10 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-1211SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 10,8V | 20 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-1213SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 10,8V | 10 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-2411SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 21,6V | 20 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-0511SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 4,5V | 9 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-0512SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 4,5V | 20 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-2423SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 21,6V | 10 - Immediate | $15.29 | Details weergeven |
![]() | ![]() | TRI 1-1222SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 10,8V | 5 - Immediate | $15.29 | Details weergeven |
![]() | ![]() | TRI 1-2422SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 21,6V | 15 - Immediate | $15.29 | Details weergeven |
![]() | ![]() | TRI 1-2412SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 21,6V | 6 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-1223SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 10,8V | 12 - Immediate | $15.29 | Details weergeven |
![]() | ![]() | TRI 1-1212SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 10,8V | 40 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-0523SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 4,5V | 10 - Immediate | $15.29 | Details weergeven |
![]() | ![]() | TRI 1-0513SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 4,5V | 4 - Immediate | $14.21 | Details weergeven |
![]() | ![]() | TRI 1-0522SM | 1W HIGH ISOLATION SMD-14 DC/DC C | 4,5V | 10 - Immediate | $15.29 | Details weergeven |