TXLN Family 18 W to 960 W Power Supplies

TRACO Power's TXLN family of power supplies offer up to 91% efficiency and EN 55032 class B emissions for cost-critical applications

Image of TRACO Power's TXLN Family 18 W to 960 W Power Supplies for Cost-Critical Applications TRACO Power's TXLN family of encased power supplies are designed for a wide range of cost-critical applications with 12 power platforms ranging from 18 W to 960 W.

With a low-profile, six-sided metal case and screw terminal block connections, the TXLN power supplies can be easily and safely installed into any equipment. All models feature a universal AC input range of 88 VAC to 264 VAC, a minimum operating temperature range of -20°C to +70°C, ±10% VOUT adjustment (single output models), short-circuit protection, overcurrent protection, overvoltage protection, and LED status indicators. All models include an internal filter to meet EN 55032 class B for conducted and radiated emissions.

As the power increases, features and signaling capability are enhanced to support more sophisticated systems.

Features
  • Convection-cooled ≤200 W
  • 18 W to 500 W are low profile, fitting in a 1U enclosure
  • Multi-output 35 W and 80 W models
  • Active PFC meeting EN 61000-3-2 class D (≥150 W models)
  • ≥500 W models offer remote sense and remote on/off control
  • ≥750 W offer power OK signal, 12 VSB, and current sharing

TXLN Family Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - ingangSpanning - uitgang 1Available QuantityPrijsDetails weergeven
AC/DC CONVERTER 3.3V 10WTXLN 018-103AC/DC CONVERTER 3.3V 10W85 ~ 264 VAC, 120 ~ 375 VDC3,3V5 - Immediate$24.21Details weergeven
AC/DC CONVERTER 5V 15WTXLN 018-105AC/DC CONVERTER 5V 15W85 ~ 264 VAC, 120 ~ 375 VDC5V35 - Immediate$24.21Details weergeven
AC/DC CONVERTER 12V 18WTXLN 018-112AC/DC CONVERTER 12V 18W85 ~ 264 VAC, 120 ~ 375 VDC12V52 - Immediate$22.81Details weergeven
AC/DC CONVERTER 15V 18WTXLN 018-115AC/DC CONVERTER 15V 18W85 ~ 264 VAC, 120 ~ 375 VDC15V47 - Immediate$22.81Details weergeven
AC/DC CONVERTER 24V 18WTXLN 018-124AC/DC CONVERTER 24V 18W85 ~ 264 VAC, 120 ~ 375 VDC24V69 - Immediate$22.81Details weergeven
AC/DC CONVERTER 3.3V 20WTXLN 025-103AC/DC CONVERTER 3.3V 20W88 ~ 264 VAC, 125 ~ 375 VDC3,3V3 - Immediate$27.94Details weergeven
AC/DC CONVERTER 5V 25WTXLN 025-105AC/DC CONVERTER 5V 25W88 ~ 264 VAC, 125 ~ 375 VDC5V20 - Immediate$27.94Details weergeven
AC/DC CONVERTER 12V 25WTXLN 025-112AC/DC CONVERTER 12V 25W88 ~ 264 VAC, 125 ~ 375 VDC12V9 - Immediate$27.94Details weergeven
AC/DC CONVERTER 15V 25WTXLN 025-115AC/DC CONVERTER 15V 25W88 ~ 264 VAC, 125 ~ 375 VDC15V11 - Immediate$27.94Details weergeven
AC/DC CONVERTER 24V 26WTXLN 025-124AC/DC CONVERTER 24V 26W88 ~ 264 VAC, 125 ~ 375 VDC24V28 - Immediate$27.94Details weergeven
Published: 2021-10-06