TE0745 Series with Xilinx Zynq® Z-7030/Z-7035/Z-7045 SoC

Trenz Electronic's TE0745 is an industrial-grade System on Module (SOM) based on Xilinx Zynq-7000 system on Chip (SoC)

Image of Trenz Electronic's TE0745 Series with Xilinx Zynq® Z-7030/Z-7035/Z-7045 SoCTrenz Electronic's TE0745 series with the Xilinx Zynq-7000 all programmable SoC for industrial use with a 5.2 cm x 7.6 cm footprint containing 1 Gigabyte DDR3 SDRAM, up to 64 MByte QSPI Flash memory, Ethernet, and USB. All this on a tiny footprint of 5.2 cm x 7.6 cm at a competitive price. These high-density integrated modules are smaller than a credit card and are available in several variants. Other assembly options for cost or performance optimization plus high volume prices are available on request. Depending on the customer design, additional cooling might be required. There is a base board available for this module. The latest documentation, design support files, and reference designs with source files are available for download free of charge.

All modules produced by Trenz Electronic are developed and manufactured in Germany.

Features
  • Xilinx Zynq-7 Z030, Z035, Z045 with dual-core Arm® Cortex®-A9 MPCore
  • Rugged for high shock and vibration
  • Available with industrial, extended, and commercial temperature grades
  • Dimension: 52 mm x 76 mm
  • 1 GByte 32-bit wide DDR3 SDRAM
  • Up to 64 MByte SPI Flash memory
  • 1 GBit Ethernet PHY
  • RTC
  • Evenly-spread supply pins for good signal integrity
  • USB 2.0 OTG PHY
  • Plug-on module with 3-pin x 160-pin high-speed connector
  • 250 FPGA I/Os and 6 MIO available on board-to-board connectors
  • 8 x GTX (Zynq-7030: 4 GT)
  • 2 x GT reference clock inputs (Zynq-7030: 1 REFCLK)
  • 2 x PLL outputs
  • Reference clock input for PLL (optional)
  • I2C
  • MAC address EEPROM
Applications  
  • Multi-axis motor control
  • Machine vision
  • Programmable logic controllers
  • Multi-camera and multi-feature driver assistance platforms
  • Medical endoscopes
  • Small cell basebands
  • Professional cameras
  • Machine vision
  • Carrier Ethernet backhaul
  • 4K2K Ultra-HDTVs
  • Multi-function printers

TE0745 Series SoM

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MODULE CORTEX-A9 1GB 32MBTE0745-02-30-1IAIC MODULE CORTEX-A9 1GB 32MB0 - ImmediateSee Page for PricingDetails weergeven
IC MODULE CORTEX-A9 1GB 32MBTE0745-02-35-1CAIC MODULE CORTEX-A9 1GB 32MB0 - ImmediateSee Page for PricingDetails weergeven
IC MODULE CORTEX-A9 1GB 32MBTE0745-02-45-2IAIC MODULE CORTEX-A9 1GB 32MB0 - ImmediateSee Page for PricingDetails weergeven

Xilinx Zynq®

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFlashgrootteRAM-grootteAvailable QuantityPrijsDetails weergeven
IC SOC CORTEX-A9 667MHZ 676FCBGAXC7Z030-1FBG676IIC SOC CORTEX-A9 667MHZ 676FCBGA-256KB17 - Immediate$350.02Details weergeven

Carrier Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SOM CARRIER BOARD ZYNQ TE0745TEB0745-02SOM CARRIER BOARD ZYNQ TE07458 - Immediate$256.67Details weergeven
Published: 2018-06-14