KXE Series Aluminum Electrolytic Capacitors

Chemi-Con's KXE series aluminum electrolytic capacitors for LED lighting circuits and other long life, high voltage applications

Image of Chemi-Con's KXE Series Aluminum Electrolytic Capacitors Chemi-Con's KXE series radial lead type aluminum electrolytic capacitors are used in high-reliability applications such as LED (lighting), chargers, buck-boost converters, and miniature switching power supplies.

The KXE series is miniaturized by using higher gain aluminum foils and optimizing the internal structure. This 8 mm through 10 mm diameter long life, high voltage capacitor is perfect for input filtering where space is a premium consideration.

Features
  • Endurance: 10,000 h to 12,000 h life @ 105°C
  • Voltage: 160 V to 400 V
  • Capacitance: 1.0 µF to 33 μF
  • Size: φ8 mm x 11.5 mm L to φ10 mm x 16 mm L
Applications
  • Ballast lighting
  • Chargers
  • Miniature buck-boost converters

KXE Series Aluminum Electrolytic Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - nominaalPolarisatieAvailable QuantityPrijsDetails weergeven
CAP ALUM 22UF 20% 160V RADIAL THEKXE161ELL220MJC5SCAP ALUM 22UF 20% 160V RADIAL TH160 VPolair0 - ImmediateSee Page for PricingDetails weergeven
CAP ALUM 33UF 20% 160V RADIAL THEKXE161ELL330MJ16SCAP ALUM 33UF 20% 160V RADIAL TH160 VPolair0 - ImmediateSee Page for PricingDetails weergeven
CAP ALUM 12UF 20% 200V RADIAL THEKXE201ELL120MJC5SCAP ALUM 12UF 20% 200V RADIAL TH200 VPolair17 - Immediate$0.65Details weergeven
CAP ALUM 27UF 20% 200V RADIAL THEKXE201ELL270MJ16SCAP ALUM 27UF 20% 200V RADIAL TH200 VPolair0 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-07-12