KXJ Series Aluminum Electrolytic Capacitors
Chemi-Con's caps with 10,000 hours ~ 12,000 hours of operation at 105°C guaranteed, for use in electronic ballast circuits and other long life applications
Chemi-Con KXJ series radial lead type aluminum electrolytic capacitors are used on high reliability applications such as electronic ballasts (lighting), switch mode power supplies, and solar inverters.
The KXJ series is miniaturized by using higher gain aluminum foils and optimizing the internal structure. New sealing rubber with low electrolyte diffusion has been employed for long life and stabilized electrical characteristics for up to 12,000 hours.
Chemi-Con has now extended the voltage range of this super popular family to 500 VDC with customized 585 VDC values available upon request.
- Endurance: 105°C over 10,000 h ~ 12,000 h
- Voltage: 160 V ~ 500 V
- Capacitance: 6.8 μF ~ 680 μF
- Size: φ10 × 16 L ~ φ 18 × 50 L
- Ballast lighting
- Highly reliable power supplies
- Solar inverters
KXJ Series Aluminum Electrolytic Capacitors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - nominaal | Levensduur bij temp. | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EKXJ351ETE330MK20S | CAP ALUM 33UF 20% 350V RADIAL TH | 350 V | 10000 uur @ 105°C | 0 - Immediate | $1.41 | Details weergeven |
![]() | ![]() | EKXJ161ELL221MM20S | CAP ALUM 220UF 20% 160V RADIAL | 160 V | 10000 uur @ 105°C | 739 - Immediate | $2.58 | Details weergeven |
![]() | ![]() | EKXJ161ELL331MM25S | CAP ALUM 330UF 20% 160V RADIAL | 160 V | 12000 uur @ 105°C | 1164 - Immediate | $2.97 | Details weergeven |
![]() | ![]() | EKXJ161ELL471MMN3S | CAP ALUM 470UF 20% 160V RADIAL | 160 V | 12000 uur @ 105°C | 3972 - Immediate | $3.60 | Details weergeven |
![]() | ![]() | EKXJ161ELL681MM50S | CAP ALUM 680UF 20% 160V RADIAL | 160 V | 12000 uur @ 105°C | 239 - Immediate | $5.06 | Details weergeven |
![]() | ![]() | EKXJ201ELL331ML40S | CAP ALUM 330UF 20% 200V RADIAL | 200 V | 12000 uur @ 105°C | 234 - Immediate | $3.51 | Details weergeven |
![]() | ![]() | EKXJ251ELL560MK20S | CAP ALUM 56UF 20% 250V RADIAL TH | 250 V | 10000 uur @ 105°C | 0 - Immediate | $1.64 | Details weergeven |
![]() | ![]() | EKXJ251ELL820MK25S | CAP ALUM 82UF 20% 250V RADIAL TH | 250 V | 12000 uur @ 105°C | 1046 - Immediate | $1.91 | Details weergeven |
![]() | ![]() | EKXJ251ELL151MUN3S | CAP ALUM 150UF 20% 250V RADIAL | 250 V | 12000 uur @ 105°C | 702 - Immediate | $3.03 | Details weergeven |
![]() | ![]() | EKXJ251ELL221MU50S | CAP ALUM 220UF 20% 250V RADIAL | 250 V | 12000 uur @ 105°C | 0 - Immediate | $3.90 | Details weergeven |
![]() | ![]() | EKXJ251ELL121ML25S | CAP ALUM 120UF 20% 250V RADIAL | 250 V | 12000 uur @ 105°C | 102 - Immediate | $2.70 | Details weergeven |
![]() | ![]() | EKXJ251ELL221MLP1S | CAP ALUM 220UF 20% 250V RADIAL | 250 V | 12000 uur @ 105°C | 1333 - Immediate | $3.49 | Details weergeven |
![]() | ![]() | EKXJ251ELL271ML40S | CAP ALUM 270UF 20% 250V RADIAL | 250 V | 12000 uur @ 105°C | 329 - Immediate | $4.08 | Details weergeven |
![]() | ![]() | EKXJ251ELL181MM25S | CAP ALUM 180UF 20% 250V RADIAL | 250 V | 12000 uur @ 105°C | 1388 - Immediate | $3.22 | Details weergeven |
![]() | ![]() | EKXJ351ELL120MJ16S | CAP ALUM 12UF 20% 350V RADIAL TH | 350 V | 10000 uur @ 105°C | 208 - Immediate | $1.07 | Details weergeven |
![]() | ![]() | EKXJ351ELL470MJ40S | CAP ALUM 47UF 20% 350V RADIAL TH | 350 V | 12000 uur @ 105°C | 0 - Immediate | $2.27 | Details weergeven |
![]() | ![]() | EKXJ351ELL101MLN3S | CAP ALUM 100UF 20% 350V RADIAL | 350 V | 12000 uur @ 105°C | 0 - Immediate | $3.48 | Details weergeven |
![]() | ![]() | EKXJ351ELL560ML20S | CAP ALUM 56UF 20% 350V RADIAL TH | 350 V | 10000 uur @ 105°C | 500 - Immediate | $2.57 | Details weergeven |
![]() | ![]() | EKXJ351ELL181MMP1S | CAP ALUM 180UF 20% 350V RADIAL | 350 V | 12000 uur @ 105°C | 373 - Immediate | $4.78 | Details weergeven |
![]() | ![]() | EKXJ401ELL270MJ30S | CAP ALUM 27UF 20% 400V RADIAL TH | 400 V | 12000 uur @ 105°C | 885 - Immediate | $1.57 | Details weergeven |