KXL Series Aluminum Electrolytic Capacitors

Chemi-Con's ultra-miniature KXL series of aluminum electrolytic capacitors for LED lighting circuits and other long life, high voltage power applications

Image of Chemi-Con's KXL Series Aluminum Electrolytic Capacitors Chemi-Con's KXL series radial lead type aluminum electrolytic capacitors are downsized from the barrier-breaking KXJ series of input filters used in many high-reliability applications such as LED (lighting), chargers, buck-boost converters, and miniature switching power supplies.

The KXL series is miniaturized by using higher gain aluminum foils and optimizing the internal structure. This 10 mm to 18 mm diameter long life, high voltage capacitor (up to 450 VDC) is perfect for areas where the KXJ series may be physically too large

Features
  • Endurance: 10,000 h to 12,000 h life @ 105°C
  • Voltage: 400 V to 450 V
  • Capacitance: 15 µF to 150 µF
  • Size: φ10 mm to 18 mm x 20 mm to 50 mm (L)
Applications
  • Ballast lighting/LED lighting
  • Chargers
  • Miniature buck-boost converters
  • Miniature SMPS

KXL Series Aluminum Electrolytic Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CAP ALUM 18UF 20% 400V RADIAL THEKXL401ELL180MJ20SCAP ALUM 18UF 20% 400V RADIAL TH0 - Immediate$1.08Details weergeven
CAP ALUM 27UF 20% 400V RADIAL THEKXL401ELL270MK20SCAP ALUM 27UF 20% 400V RADIAL TH0 - Immediate$1.39Details weergeven
CAP ALUM 39UF 20% 400V RADIAL THEKXL401ELL390MK25SCAP ALUM 39UF 20% 400V RADIAL TH3168 - Immediate$2.09Details weergeven
CAP ALUM 47UF 20% 400V RADIAL THEKXL401ELL470MJ40SCAP ALUM 47UF 20% 400V RADIAL TH0 - Immediate$1.98Details weergeven
CAP ALUM 56UF 20% 400V RADIAL THEKXL401ELL560MJ45SCAP ALUM 56UF 20% 400V RADIAL TH1386 - Immediate$2.67Details weergeven
CAP ALUM 56UF 20% 400V RADIAL THEKXL401ELL560ML20SCAP ALUM 56UF 20% 400V RADIAL TH596 - Immediate$2.19Details weergeven
CAP ALUM 68UF 20% 400V RADIAL THEKXL401ELL680ML25SCAP ALUM 68UF 20% 400V RADIAL TH40 - Immediate$3.03Details weergeven
CAP ALUM 100UF 20% 400V RADIALEKXL401ELL101MM25SCAP ALUM 100UF 20% 400V RADIAL0 - Immediate$3.01Details weergeven
CAP ALUM 120UF 20% 400V RADIALEKXL401ELL121MM30SCAP ALUM 120UF 20% 400V RADIAL44 - Immediate$3.73Details weergeven
CAP ALUM 39UF 20% 420V RADIAL THEKXL421ELL390MJ40SCAP ALUM 39UF 20% 420V RADIAL TH0 - Immediate$0.71Details weergeven
CAP ALUM 56UF 20% 420V RADIAL THEKXL421ELL560MJ50SCAP ALUM 56UF 20% 420V RADIAL TH0 - Immediate$0.95Details weergeven
CAP ALUM 15UF 20% 450V RADIAL THEKXL451ELL150MJ20SCAP ALUM 15UF 20% 450V RADIAL TH0 - Immediate$1.30Details weergeven
CAP ALUM 27UF 20% 450V RADIAL THEKXL451ELL270MK20SCAP ALUM 27UF 20% 450V RADIAL TH1679 - Immediate$1.59Details weergeven
CAP ALUM 33UF 20% 450V RADIAL THEKXL451ELL330MK25SCAP ALUM 33UF 20% 450V RADIAL TH0 - Immediate$1.82Details weergeven
CAP ALUM 39UF 20% 450V RADIAL THEKXL451ELL390MJ40SCAP ALUM 39UF 20% 450V RADIAL TH1049 - Immediate$2.03Details weergeven
CAP ALUM 47UF 20% 450V RADIAL THEKXL451ELL470MK30SCAP ALUM 47UF 20% 450V RADIAL TH732 - Immediate$2.17Details weergeven
CAP ALUM 56UF 20% 450V RADIAL THEKXL451ELL560ML25SCAP ALUM 56UF 20% 450V RADIAL TH0 - Immediate$2.62Details weergeven
CAP ALUM 68UF 20% 450V RADIAL THEKXL451ELL680MK40SCAP ALUM 68UF 20% 450V RADIAL TH0 - Immediate$2.78Details weergeven
CAP ALUM 82UF 20% 450V RADIAL THEKXL451ELL820MM25SCAP ALUM 82UF 20% 450V RADIAL TH13 - Immediate$3.00Details weergeven
CAP ALUM 100UF 20% 450V RADIALEKXL451ELL101MM30SCAP ALUM 100UF 20% 450V RADIAL170 - Immediate$3.57Details weergeven
Published: 2018-07-12