MHS Series Aluminum Electrolytic Capacitors
Chemi-Con's MHS series of capacitors are designed for automotive modules and other high-temperature applications that require long life at high-temperature
Chemi-Con's MHS series SMD type aluminum electrolytic capacitors are recommended for smoothing and hold-up for automotive modules and other extremely high-temperature applications including base stations in harsh environments.
Due to the downsizing and longer life trend in automotive power modules including ECUs, super high capacitance per volume is a highly-sought attribute. The same is true for base stations that are strewn across the continents in some of the most extreme temperature environments.
The MHS series can also be equipped with an anti-vibration base that improves anti-vibe resistance to +30 G. The MHS series is AEC-Q200 compliant. It is perfect for hold-up circuits and is also perfect for filtering high-frequency noise.
- Endurance: 5,000 h @ -40°C to +125°C
- Voltage: 16 VDC to 100 VDC
- Capacitance: 110 µF to 2000 µF
- Size: φ12.5 mm x 13.5 mm to 16 mm (L)
- Automotive modules (ECU)
- High-temperature power applications
- High-temperature noise filtering
- High-temperature hold-up
MHS Series Aluminum Electrolytic Capacitors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - nominaal | Levensduur bij temp. | Bedrijfstemperatuur | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EMHS160ARA152MKE0S | CAP ALUM 1500UF 20% 16V SMD | 16 V | 5000 uur @ 125°C | -40°C ~ 125°C | 745 - Immediate | $1.56 | Details weergeven |
![]() | ![]() | EMHS250ARA102MKE0S | CAP ALUM 1000UF 20% 25V SMD | 25 V | 5000 uur @ 125°C | -40°C ~ 125°C | 237 - Immediate | $1.46 | Details weergeven |
![]() | ![]() | EMHS630ARA241MKE0S | CAP ALUM 240UF 20% 63V SMD | 63 V | 5000 uur @ 125°C | -40°C ~ 125°C | 1499 - Immediate | $1.56 | Details weergeven |
![]() | ![]() | EMHS800ARA181MKE0S | CAP ALUM 180UF 20% 80V SMD | 80 V | 5000 uur @ 125°C | -40°C ~ 125°C | 825 - Immediate | $1.55 | Details weergeven |
![]() | ![]() | EMHS800ARA241MKG5S | CAP ALUM 240UF 20% 80V SMD | 80 V | 5000 uur @ 125°C | -40°C ~ 125°C | 55 - Immediate | $1.67 | Details weergeven |
![]() | ![]() | EMHS101ARA111MKE0S | CAP ALUM 110UF 20% 100V SMD | 100 V | 5000 uur @ 125°C | -40°C ~ 125°C | 6448 - Immediate | $1.56 | Details weergeven |
![]() | ![]() | EMHS101ARA151MKG5S | CAP ALUM 150UF 20% 100V SMD | 100 V | 5000 uur @ 125°C | -40°C ~ 125°C | 1709 - Immediate | $1.70 | Details weergeven |
![]() | ![]() | EMHS250GRA102MKE0S | CAP ALUM 1000UF 20% 25V SMD | 25 V | 5000 uur @ 125°C | -40°C ~ 125°C | 305 - Immediate | $1.44 | Details weergeven |
![]() | ![]() | EMHS350GRA821MKG5S | CAP ALUM 820UF 20% 35V SMD | 35 V | 5000 uur @ 125°C | -40°C ~ 125°C | 570 - Immediate | $1.54 | Details weergeven |
![]() | ![]() | EMHS800GRA181MKE0S | CAP ALUM 180UF 20% 80V SMD | 80 V | 5000 uur @ 125°C | -40°C ~ 125°C | 0 - Immediate | $1.50 | Details weergeven |
![]() | ![]() | EMHS800GRA241MKG5S | CAP ALUM 240UF 20% 80V SMD | 80 V | 5000 uur @ 125°C | -40°C ~ 125°C | 256 - Immediate | $1.60 | Details weergeven |
![]() | ![]() | EMHS101GRA111MKE0S | CAP ALUM 110UF 20% 100V SMD | 100 V | 5000 uur @ 125°C | -40°C ~ 125°C | 2741 - Immediate | $1.52 | Details weergeven |
![]() | ![]() | EMHS101GRA151MKG5S | CAP ALUM 150UF 20% 100V SMD | 100 V | 5000 uur @ 125°C | -40°C ~ 125°C | 0 - Immediate | $1.61 | Details weergeven |