NTD Radial Lead Series Capacitors

Chemi-Con features their NTD series multi-layer ceramic capacitors (MLCCs)

Image of Chemi-Con's NTD Radial Lead Series Capacitors Chemi-Con's MLCCs are well known for their ultra-volumetric efficiency, high ripple current capability, high temperature performance, and extreme reliability. These NTD series radial leaded MLCCs are rated at -55°C to +125°C, have an X7R temperature coefficient, and have the highest rated C/V values currently available in the industry per cm³. These radials are designed for applications where SMDs are not common or cannot be incorporated. Wiring harnesses, power supplies, fuel injection modules, automotive ECUs, ABS, and EPS applications are popular uses for the NTD.

Features
  • Capacitance range: 0.10 µf to 470 µf
  • Voltage range: 25 VDC to 250 VDC
  • Temperature range: -55°C to +125°C X7R
  • AEC-Q200
  • RoHS compliant

NTD Radial Lead Series Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - nominaalTemperatuurcoëfficiëntAvailable QuantityPrijsDetails weergeven
CAP CER 100UF 100V X7R RADIALKTD101B107M99A0B00CAP CER 100UF 100V X7R RADIAL100VX7R870 - Immediate$42.14Details weergeven
CAP CER 220UF 50V X7R RADIALKTD500B227M99A0B00CAP CER 220UF 50V X7R RADIAL50VX7R382 - Immediate$48.07Details weergeven
CERAMIC CAPKTD350B106K43A0B00CERAMIC CAP35VX7R3417 - Immediate$1.27Details weergeven
CERAMIC CAPKTD101B475K43A0B00CERAMIC CAP100VX7R1256 - Immediate$1.40Details weergeven
CERAMIC CAPKTD500B106K55A0B00CERAMIC CAP50VX7R2885 - Immediate$1.55Details weergeven