UL Recognized Thermistors

U.S. Sensor/Littelfuse has two UL-recognized thermistors: the USUR Series and the USUG Series

Image of U.S. Sensor/Littelfuse's UL-Recognized ThermistorsU.S. Sensor/Littelfuse has two styles of UL-recognized thermistors, a Ring Lug probe assembly (USUR Series), as well as a DO-35 style glass encapsulated device (USUG Series). The Ring Lug "USUR" series has a 125°C maximum operating temperature with 28 AWG lead wire and a #6 mounting hole stud size. The DO-35 "USUG" series has a maximum operating temperature of 150°C and is hermetically sealed in a glass package resulting in excellent long term reliability and stability. These products are offered in a wide variety of resistance values and resistance tolerances.

USUR Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
THERM NTC 10KOHM 3892K RING LUGUSUR1000-103G-06THERM NTC 10KOHM 3892K RING LUG396 - Immediate$8.47Details weergeven
THERM NTC 10KOHM 3892K RING LUGUSUR1000-103J-06THERM NTC 10KOHM 3892K RING LUG30 - Immediate$8.72Details weergeven
THERMISTOR NTC 100KOHM 3892K LUGUSUR1000-104G-06THERMISTOR NTC 100KOHM 3892K LUG51 - Immediate$9.31Details weergeven

USUG Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
THERMISTOR NTC 10KOHM 3892K DO35USUG1000-103GTHERMISTOR NTC 10KOHM 3892K DO350 - Immediate$0.86Details weergeven
THERMISTOR NTC 10KOHM 3892K DO35USUG1000-103JTHERMISTOR NTC 10KOHM 3892K DO352103 - Immediate$0.94Details weergeven
Published: 2012-06-29