AM-RSS Series Programmable Angle Sensors

Variohm's AM-RSS series versatile programmable angle sensors are IP68 rated for demanding applications

Image of Variohm's AM-RSS Programmable Angle SensorVariohm's AM-RSS programmable angle sensors are cutting-edge solutions for high-duty-cycle position feedback applications across various industries. These sensors combine robust construction, advanced technology, and customizable features to meet the demands of modern automation and machinery. Whether monitoring rotary motion, controlling actuators, or ensuring precise positioning, AM-RSS sensors deliver reliable performance in challenging environments.

Encased in IP68-sealed housings, AM-RSS sensors boast superior dust, dirt, and moisture resistance, making them ideal for harsh environments. They feature two radial slots for versatile mounting and come standard with U-shaft, D-shaft, and spring coupling drive options for seamless integration into diverse applications.

The AM-RSS series delivers impressive performance specifications, including independent linearity (±0.5% of each signal range) and repeatability (better than 0.2%, subject to mounting tolerances).

These sensors are available in two standard flange mount options, catering to various installation requirements. Users can choose a 32 mm PCD (42.5 mm diameter housing) or a 38 mm PCD (48 mm diameter housing) to suit their specific needs.

Features

  • Hall effect technology: Provides accurate and contactless angle measurement
  • Long life and robustness: Designed to withstand harsh conditions and heavy usage
  • Programmable angles: Adjustable from 30° up to 360° for flexibility
  • IP68 protection: Resistant to dust, water, and environmental contaminants
  • Redundant output: Ensures reliability even in critical applications
  • Customizable mounting and shaft options: Choose from Form U, D-shaft, or spring coupling drive shaft configurations

Applications

  • Industrial automation: Robotic arms, conveyor systems, and CNC machinery
  • Agricultural equipment: Tractors, harvesters, and irrigation systems
  • Construction machinery: Excavators, cranes, and material handling equipment
  • Automotive testing: Throttle position, steering angle, and suspension control
  • Renewable energy: Wind turbine pitch control and solar tracking systems

AM-RSS Series Programmable Angle Sensors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ROTARY POSTION SENSORAM-RSS-S-112-2838-360-1178-50-RROTARY POSTION SENSOR15 - Immediate$141.46Details weergeven
ROTARY POSTION SENSORAM-RSS-S-112-2838-060-1178-50-RROTARY POSTION SENSOR5 - Immediate$138.81Details weergeven
ROTARY POSTION SENSORAM-RSS-S-112-2838-030-1178-50-RROTARY POSTION SENSOR7 - Immediate$138.81Details weergeven
ROTARY POSTION SENSORAM-RSS-S-112-2838-180-1178-50-RROTARY POSTION SENSOR6 - Immediate$138.81Details weergeven
Published: 2024-03-12