VITA® 62 Series Power Supplies for MIL-COTS

Vicor's ruggedized, highly-efficient power supplies are designed for 3U open VPX systems

Image of Vicor's VITA 62 Power SuppliesVicor's VITA 62 series MIL-COTS power supplies are designed for 3U open VPX systems. The modules utilize Vicor's proprietary technology to enable high efficiency and power density for this highly rugged, conduction-cooled model.

Features
  • IPC 610, Class 3 compliant
  • Conduction-cooled to the edge card
  • 3U open VPX power supply
  • Remote voltage-sensing
  • Overcurrent, overvoltage, and overtemperature protection
  • I2C monitoring
  • Military standard compliance:
    • MIL-STD-704F
    • MIL-STD-461F
    • MIL-STD810G
    • MIL-STD-1275D
  • No electrolytic capacitors
Applications
  • Military aircraft and rotorcrafts
  • Military ground vehicles
  • Missile and firing controls

VITA® 62 Power Supplies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DCDC CNVRT 12V 3.3V 5V -12V 600WVIT028H3U600C002DCDC CNVRT 12V 3.3V 5V -12V 600W0 - ImmediateSee Page for PricingDetails weergeven
Published: 2019-05-10