715 Series Ceramic Screw Mounting Disc Capacitors
Vishay BC Components' 715 series high voltage ceramic screw-mounting disc capacitors
Vishay BC Components' intertechnology extends their Vishay Cera-Mite 715CxxKT series of ceramic screw-mounting disc capacitors with higher voltages to 50 kVDC (34 kVRMS). The series is specifically designed to function in circuits with high peak current and high repetition rates. Applications include high-frequency coupling and decoupling, laser excitation, and fast-repetition pulse circuitry in high voltage power supplies, CO2 lasers, and x-ray and welding equipment in which low losses and high permittivity are required.
Features and Benefits
- Voltages to 50 kVDC (34 kVRMS)
- Low AC and DC coefficients
- Negligible piezoelectric/electrostrictive effect
- Available with diameters from 21 mm to 60 mm
- N4700 (T3M) Class 1, strontium-based ceramic dielectric in a molded epoxy case
- Low dissipation factor of 0.2 % at 1 kHz
- Wide range of capacitance values from 100 pF to 8 nF
- RoHS compliant
Cera-Mite 715C Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - nominaal | Functies | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 715C20DKT50 | CAP CER 500PF 20KV N4700 DISK | 20000V (20kV) | Hoge spanning, lage dissipatiefactor | 85 - Immediate | $42.53 | Details weergeven |
![]() | ![]() | 715C30DKT50 | CAP CER 500PF 30KV N4700 DISK | 30000V (30kV) | Hoge spanning, lage dissipatiefactor | 168 - Immediate | $45.53 | Details weergeven |
![]() | ![]() | 715C50KTT20M4 | CAP CER 200PF 50KV N4700 DISK | 50000V (50kV) | Hoge spanning, lage dissipatiefactor | 55 - Immediate | $48.35 | Details weergeven |
![]() | ![]() | 715C15DKD47 | CAP CER 4700PF 15KV Y5U DISK | 15000V (15kV) | Hoge spanning, lage dissipatiefactor | 59 - Immediate | $51.32 | Details weergeven |
![]() | ![]() | 715C50KTT40M4 | 715C 50KVDC 400PF 20% N4700 7427 | 50000V (50kV) | Hoge spanning, lage dissipatiefactor | 30 - Immediate | $57.53 | Details weergeven |
![]() | ![]() | 715C10DKS20 | CAP CER 0.02UF 10KV Y5U DISK | 10000V (10kV) | Hoge spanning, lage dissipatiefactor | 61 - Immediate | $62.88 | Details weergeven |
![]() | ![]() | 715C40KTD10 | CAP CER 1000PF 40KV N4700 DISK | 40000V (40kV) | Hoge spanning, lage dissipatiefactor | 36 - Immediate | $77.42 | Details weergeven |
![]() | ![]() | 715C30DKD47 | CAP CER 4700PF 30KV Y5U DISK | 30000V (30kV) | Hoge spanning, lage dissipatiefactor | 59 - Immediate | $79.47 | Details weergeven |
![]() | ![]() | 715C50KTT70M5 | CAP CER 700PF 50KV N4700 DISK | 50000V (50kV) | Hoge spanning, lage dissipatiefactor | 47 - Immediate | $81.22 | Details weergeven |
![]() | ![]() | 715C40DKD33 | CAP CER 3300PF 40KV Y5U DISK | 40000V (40kV) | Hoge spanning, lage dissipatiefactor | 91 - Immediate | $83.43 | Details weergeven |
![]() | ![]() | 715C20KTD10 | 715C 20KVDC 1000PF 20% N4700 735 | 20000V (20kV) | Hoge spanning, lage dissipatiefactor | 120 - Immediate | $47.69 | Details weergeven |
![]() | ![]() | 715C40DKT50 | CAP CER 500PF 40KV N4700 DISK | 40000V (40kV) | Hoge spanning, lage dissipatiefactor | 33 - Immediate | $48.84 | Details weergeven |
![]() | ![]() | 715C20DKD25 | CAP CER 2500PF 20KV Y5U DISK | 20000V (20kV) | Hoge spanning, lage dissipatiefactor | 48 - Immediate | $54.27 | Details weergeven |
![]() | ![]() | 715C40KTT44M4 | 715C 40KVDC 440PF 20% N4700 7507 | 40000V (40kV) | Hoge spanning, lage dissipatiefactor | 49 - Immediate | $60.78 | Details weergeven |
![]() | ![]() | 715C30KTT94 | 715C 30KVDC 940PF 20% N4700 7213 | 30000V (30kV) | Hoge spanning, lage dissipatiefactor | 41 - Immediate | $57.53 | Details weergeven |
![]() | ![]() | 715C30DKD33 | CAP CER 3300PF 30KV Y5U DISK | 30000V (30kV) | Hoge spanning, lage dissipatiefactor | 38 - Immediate | $73.77 | Details weergeven |
![]() | ![]() | 715C40DKT30 | CAP CER 300PF 40KV N4700 DISK | 40000V (40kV) | Hoge spanning, lage dissipatiefactor | 48 - Immediate | $45.70 | Details weergeven |
![]() | ![]() | 715C20KTT20 | 715C 20KVDC 200PF 20% N4700 7517 | 20000V (20kV) | Hoge spanning, lage dissipatiefactor | 48 - Immediate | $49.68 | Details weergeven |
![]() | ![]() | 715C20DKD10 | CAP CER 1000PF 20KV Y5U DISK | 20000V (20kV) | Hoge spanning, lage dissipatiefactor | 48 - Immediate | $50.82 | Details weergeven |
![]() | ![]() | 715C30DKD10 | CAP CER 1000PF 30KV Y5U DISK | 30000V (30kV) | Hoge spanning, lage dissipatiefactor | 48 - Immediate | $51.98 | Details weergeven |