IHLP-6767GZ-51 Power Inductor

Vishay/Dale and DigiKey introduce IHLP®-6767GZ-51 power inductor

Dale's IHLP®-6767GZ-51 Power Inductor Vishay Dale's IHLP low-profile, high-current inductor in the 6767 case size features a 17.15 mm by 17.15 mm footprint and 7.0 mm profile. The IHLP-6767GZ-51 offers currents up to 73.0 A and standard inductance values from 0.47 µH through 22 µH.

The IHLP-6767GZ-51 serves as a high-performing, space and power-saving solution for voltage regulator module (VRM), DC-to-DC converter, and noise filtering applications in end products including next-generation mobile devices; desktop computers, servers, graphic cards, and automotive systems; low-profile, high-current power supplies and point of load (POL) converters; distributed power systems; and field-programmable gate arrays (FPGAs).

The IHLP-6767GZ-51 offers a saturation current range from 11 A up to 87 A, a heat rating current range from 11.7 A to 63.0 A, and maximum DCR from 0.95 mΩ to 22.27 mΩ.

Features
  • High temperature rating, up to +155°C
  • Shielded construction
  • DC/DC converter frequency range up to 750 kHz
  • Lowest DCR/µH in this package size
  • Ultra low buzz noise, due to composite construction
  • High-temperature automotive
  • Handles high transient current spikes without saturation
Applications
  • Industrial DC/DC converters
  • High-current POL converters
  • Low-profile, high-current power supplies
  • High-current noise filters
  • DC/DC converters in distributed power systems
  • Automotive applications

ihlp-6767gz-51-power-inductor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
FIXED IND 1UH 53A 1.46 MOHM SMDIHLP6767GZER1R0M51FIXED IND 1UH 53A 1.46 MOHM SMD273 - Immediate$2.91Details weergeven
FIXED IND 2.2UH 38.5A 2.41 MOHMIHLP6767GZER2R2M51FIXED IND 2.2UH 38.5A 2.41 MOHM155 - Immediate$3.09Details weergeven
FIXED IND 3.3UH 32.2A 3.27 MOHMIHLP6767GZER3R3M51FIXED IND 3.3UH 32.2A 3.27 MOHM0 - Immediate$3.46Details weergeven
FIXED IND 4.7UH 24A 5.23 MOHMIHLP6767GZER4R7M51FIXED IND 4.7UH 24A 5.23 MOHM118 - Immediate$3.23Details weergeven
FIXED IND 10UH 16A 10.91 MOHMIHLP6767GZER100M51FIXED IND 10UH 16A 10.91 MOHM189 - Immediate$3.23Details weergeven
FIXED IND 15UH 12.5A 16.96 MOHMIHLP6767GZER150M51FIXED IND 15UH 12.5A 16.96 MOHM2 - Immediate$2.23Details weergeven
FIXED IND 22UH 11.7A 22.27 MOHMIHLP6767GZER220M51FIXED IND 22UH 11.7A 22.27 MOHM339 - Immediate$3.06Details weergeven
Published: 2011-08-24