SiC46x microBUCK® Series
4.5 V to 60 V Buck Regulators
Achieve over 75 W output power with Vishay’s SiC46x family of buck regulators. They have a 4.5 V to 60 V operating range with high light load and full load efficiency. The series contains 2 A, 3 A, 6 A, and 10 A parts in a compact 5 mm x 5 mm MLP single package footprint for simple, flexible, and rugged designs that can be scaled as the user's power needs change.
SiC46x microBuck Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Functie | Uitvoerconfiguratie | Topologie | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIC461ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | Verlagingsomzetter | Positief | Buck | 5773 - Immediate | $4.22 | Details weergeven |
![]() | ![]() | SIC462ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | Verlagingsomzetter | Positief | Buck | 0 - Immediate | $3.71 | Details weergeven |
![]() | ![]() | SIC463ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | Verlagingsomzetter | Positief | Buck | 4801 - Immediate | $3.24 | Details weergeven |
![]() | ![]() | SIC464ED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP55-27 | Verlagingsomzetter | Positief | Buck | 7139 - Immediate | $2.66 | Details weergeven |
![]() | ![]() | SIC431AED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP44-24 | Verlagingsomzetter | Positief | Buck | 6344 - Immediate | $2.56 | Details weergeven |
![]() | ![]() | SIC437AED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP44-24 | Verlagingsomzetter | Positief | Buck | 10641 - Immediate | $2.32 | Details weergeven |
![]() | ![]() | SIC438BED-T1-GE3 | IC REG BCK ADJ POWERPAK MLP44-24 | Verlagingsomzetter | Positief | Buck | 9848 - Immediate | $2.10 | Details weergeven |