1180 Plus Circuit Breakers and Bases

Weidmuller’s 1180 Plus circuit breakers and bases reduce stoppages and downtime

Image of Weidmuller's 1180 Plus Circuit Breakers and BasesThe Weidmuller thermal circuit breaker type 1180 Plus reduces stoppages and downtime. In combination with a modular style terminal block, the circuit breaker offers individual protection for every circuit. Weidmuller's DIN rail mounted 1180 circuit breakers are available for use in applications where supplementary circuit protection is required and the user can quickly reset the breaker via a push-button. There is selective overload or short circuit protection for faulty circuits fed by a 24 VDC power supply. Each circuit breaker can be reset without the need to change components. All circuit breakers are available with an assortment of jumpers and marking tags.

Features
  • Terminal block (bases)
    • Screw type or tension (spring) type terminal options
    • Circuit breaker status indication available with LEDs
    • Small footprint; only 9 mm wide x 57.8 mm length
    • 12 V and 24 V LED versions
    • cRUus, CE, RoHS
  • 1180 Plus thermal overcurrent circuit breakers
    • Push-button resettable
    • All standard amperage from 0.1 A to 10.0 A
    • cRUus (UL 1077) and CSA (C22.2 No. 235)
Applications
  • Lighting/signaling
  • Business equipment
  • Control circuits
  • Telecom/Datacom
  • Programmable logic controllers (PLC) – logic level protection
  • Sensors
  • Low current motors and heaters

1180 Plus Circuit Breakers and Bases

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Nominale spanning - ACNominale spanning - DCAvailable QuantityPrijsDetails weergeven
CIR BRKR THRM 5A 250VAC 65VDC1279030000CIR BRKR THRM 5A 250VAC 65VDC5A250 V72 V6 - Immediate$44.33Details weergeven
CIR BRKR THRM 3A 250VAC 65VDC1278990000CIR BRKR THRM 3A 250VAC 65VDC3A250 V72 V5 - Immediate$44.33Details weergeven
CIR BRKR THRM 10A 250VAC 65VDC1279070000CIR BRKR THRM 10A 250VAC 65VDC10A250 V72 V6 - Immediate$44.33Details weergeven
CIR BRKR THRM 6A 250VAC 65VDC1279040000CIR BRKR THRM 6A 250VAC 65VDC6A250 V72 V3 - Immediate
260 - Factory Stock
$44.33Details weergeven
CIR BRKR THRM 4A 250VAC 65VDC1279020000CIR BRKR THRM 4A 250VAC 65VDC4A250 V72 V3 - Immediate
25 - Factory Stock
$44.33Details weergeven
Published: 2019-10-08