MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets
Würth Elektronik presents low cost/high efficiency buck transformers designed for TI Fly-Buck chipsets
Würth Elektronik introduces a series of Fly-Buck™ transformers developed in partnership with Texas Instruments. These transformers are low cost and can easily generate isolated positive and negative voltages as required by most of the industrial products using Fly-Buck topology.
- Fly-Buck topology
- Low cost and high efficiency
- Operating temperature: -40°C to +125°C
- Excellent leakage inductance and interwinding capacitance performance
- Industrial programmable logic controllers (PLCs)
- Building automation and process control
- Isolated interface power: RS-422, RS-485, CAN, I²C, LAN
- Motor drive control, inverters, and industrial automation
- Isolated low power drivers and regulators, smart e-meters
- Bias power supplies for gate drives and op-amps
MID-IBTI Isolated Buck Transformers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | 750314597 | XFMR ISOL BUCK DC/DC CON 60UH SM | 74 - Immediate | $2.97 | Details weergeven |
![]() | ![]() | 750311780 | XFMR 2UH SMD | 825 - Immediate | $3.68 | Details weergeven |
![]() | ![]() | 750311880 | XFMR FLYBACK DC/DC CONV 2.5UH SM | 1679 - Immediate | $4.30 | Details weergeven |
![]() | ![]() | 750315038 | XFMR ISOL BUCK DC/DC 36.5UH TH | 817 - Immediate | $7.59 | Details weergeven |
![]() | ![]() | 750313995 | XFMR FLYBACK DC/DC CONV 50UH SMD | 982 - Immediate | $4.30 | Details weergeven |
![]() | ![]() | 750314624 | XFMR ISOL BUCK DC/DC 60UH TH | 271 - Immediate | $6.38 | Details weergeven |
![]() | ![]() | 750315039 | XFMR ISOL BUCK DC/DC CON 40UH SM | 5 - Immediate | $7.59 | Details weergeven |