WA-SSTIE Series Spacer Studs

Würth Elektronik features their WA-SSTIE steel spacer stud with internal/external metric threading

Image of Wurth Electronics WA-SSTIE Series Spacer StudsWürth Elektronik WA-SSTIE series spacer studs are made with a machined steel material with a gloss zinc-plated surface. These steel spacer studs with metric thread internal/external (range supplied without nut) are used in multi-level applications.

WA-SSTIE Series Spacer Studs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoogte tussen bordLengte - totaalFunctiesAvailable QuantityPrijsDetails weergeven
HEX STANDOFF M3X0.5 STEEL 5MM971050321HEX STANDOFF M3X0.5 STEEL 5MM0,197" (5,00mm)0,433" (11,00mm)-9479 - Immediate$0.27Details weergeven
HEX STANDOFF M3X0.5 STEEL 10MM971100321HEX STANDOFF M3X0.5 STEEL 10MM0,394" (10,00mm)0,630" (16,00mm)-46286 - Immediate$0.30Details weergeven
HEX STANDOFF M2.5X0.45 STEEL 5MM971050151HEX STANDOFF M2.5X0.45 STEEL 5MM0,197" (5,00mm)0,433" (11,00mm)-10235 - Immediate$0.35Details weergeven
HEX STANDOFF M3X0.5 STEEL 25MM971250321HEX STANDOFF M3X0.5 STEEL 25MM0,984" (25,00mm)1,220" (31,00mm)-7995 - Immediate$0.35Details weergeven
HEX STANDOFF M3X0.5 STEEL 16MM971160321HEX STANDOFF M3X0.5 STEEL 16MM0,630" (16,00mm)0,866" (22,00mm)-5724 - Immediate$0.48Details weergeven
HEX STANDOFF M3X0.5 STEEL 30MM971300321HEX STANDOFF M3X0.5 STEEL 30MM1,181" (30,00mm)1,417" (36,00mm)-13761 - Immediate$0.57Details weergeven
HEX STANDOFF M5 STEEL 40MM971400581HEX STANDOFF M5 STEEL 40MM1,575" (40,00mm)1,969" (50,00mm)-1770 - Immediate$0.88Details weergeven
HEX STANDOFF M6 STEEL 50MM971500611HEX STANDOFF M6 STEEL 50MM1,969" (50,00mm)2,362" (60,00mm)-5283 - Immediate$1.61Details weergeven
HEX STANDOFF M3X0.5 STEEL 6MM971060321HEX STANDOFF M3X0.5 STEEL 6MM0,236" (6,00mm)0,472" (12,00mm)-6926 - Immediate$0.30Details weergeven
HEX STANDOFF M3X0.5 STEEL 8MM971080321HEX STANDOFF M3X0.5 STEEL 8MM0,315" (8,00mm)0,551" (14,00mm)-5576 - Immediate$0.30Details weergeven
Published: 2016-11-14