WE-CLFS Series Line Filters

Würth Elektronik's line filters are ideal for industrial electronics, switch-mode power supplies, and telecom applications

Image of Wurth Electronics' WE-CLFS Series Line FiltersWürth Elektronik's WE-CFLS series is a complete line filter solution offered in three different types including single-stage, single-stage advanced, and two-stage. The single-phase filters feature broadband noise suppression in common and differential modes. The rated voltage of the WE-CLFS series is 250 V (AC/DC). The single-stage modules have an ultra-compact design and contain a discharge resistor, an X-capacitor, a common-mode choke, and two Y-capacitors. The single-stage advance modules differ, with an additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another common-mode choke and another X-capacitor which allows extreme differential and common mode noise attenuation. The WE-CLFS series is perfect for use in industrial electronics, switch-mode power supplies, and telecommunication applications.

Schematic Diagram

Image of Würth Elektronik’s WE-CLFS Series Schematic Diagram

Applications
  • Industrial
  • Household goods
  • Telecommunications
  • Switch-mode power supplies
  • DC appliances
Features
  • Single-phase filter
  • Broadband noise suppression in common and differential modes
  • Easy assembly through FASTON connectors
  • Fast chassis mounting
  • Flammability corresponding to UL94 V-0
  • Climatic category: 25/100/21
  • Single-stage: ultra-compact design
  • Single-stage advanced: improved differential mode noise attenuation
  • Two-stage: extreme differential and common mode noise attenuation
  • Approvals: cULus (UL 1283, CSA 22.2 No. 8 1986) and VDE (IEC/EN 60939-2)

WE-CLFS Series Line Filters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - nominaal DCFrequentie - bedrijfAvailable QuantityPrijsDetails weergeven
LINE FILTER 250VAC/VDC 12A CHASS810912012LINE FILTER 250VAC/VDC 12A CHASS250V50/60Hz8 - Immediate$19.41Details weergeven
LINE FILTER 250VAC/VDC 14A CHASS810912014LINE FILTER 250VAC/VDC 14A CHASS250V50/60Hz0 - Immediate$19.41Details weergeven
LINE FILTER 250VAC/VDC 20A CHASS810912020LINE FILTER 250VAC/VDC 20A CHASS250V50/60Hz156 - Immediate$20.17Details weergeven
LINE FILTER 250VAC/VDC 6A CHASS810913006LINE FILTER 250VAC/VDC 6A CHASS250V50/60Hz8 - Immediate$27.38Details weergeven
LINE FILTER 250VAC/VDC 10A CHASS810913010LINE FILTER 250VAC/VDC 10A CHASS250V50/60Hz65 - Immediate$27.38Details weergeven
LINE FILTER 250VAC/VDC 14A CHASS810913014LINE FILTER 250VAC/VDC 14A CHASS250V50/60Hz0 - Immediate$29.95Details weergeven
LINE FILTER 250VAC/VDC 20A CHASS810913020LINE FILTER 250VAC/VDC 20A CHASS250V50/60Hz0 - Immediate$34.09Details weergeven
LINE FILTER 250VAC/VDC 6A CHASS810911006LINE FILTER 250VAC/VDC 6A CHASS250V50/60Hz0 - Immediate$17.31Details weergeven
LINE FILTER 250VAC/VDC 8A CHASS810911008LINE FILTER 250VAC/VDC 8A CHASS250V50/60Hz48 - Immediate$17.31Details weergeven
LINE FILTER 250VAC/VDC 1.5A CHAS810911001LINE FILTER 250VAC/VDC 1.5A CHAS250V50/60Hz0 - Immediate$17.51Details weergeven
LINE FILTER 250VAC/VDC 10A CHASS810911010LINE FILTER 250VAC/VDC 10A CHASS250V50/60Hz43 - Immediate$17.51Details weergeven
LINE FILTER 250VAC/VDC 1.5A CHAS810912001LINE FILTER 250VAC/VDC 1.5A CHAS250V50/60Hz14 - Immediate$17.51Details weergeven
LINE FILTER 250VAC/VDC 3A CHASS810911003LINE FILTER 250VAC/VDC 3A CHASS250V50/60Hz26 - Immediate$18.08Details weergeven
LINE FILTER 250VAC/VDC 3A CHASS810912003LINE FILTER 250VAC/VDC 3A CHASS250V50/60Hz0 - Immediate$18.08Details weergeven
LINE FILTER 250VAC/VDC 6A CHASS810912006LINE FILTER 250VAC/VDC 6A CHASS250V50/60Hz35 - Immediate$18.26Details weergeven
LINE FILTER 250VAC/VDC 8A CHASS810912008LINE FILTER 250VAC/VDC 8A CHASS250V50/60Hz8 - Immediate$18.26Details weergeven
LINE FILTER 250VAC/VDC 10A CHASS810912010LINE FILTER 250VAC/VDC 10A CHASS250V50/60Hz0 - Immediate$18.26Details weergeven
Published: 2019-04-08