WE-CNSW SMD Common-Mode Line Filter
High frequency, common-mode filters from Würth Elektronik
The great advantage of Würth Elektronik's WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. All sizes within the series, 0603, 0805, 1206, and 1812, are available in a wide range of impedance values and rated currents. The typical applications include USB, HDMI, and other high speed data lines.
- USB 2.0
- IEEE 1394 (Firewire)
- LVDS
- High speed data lines
- Common mode noise sources
- LAN
- WE-CNSW and WE-CNSW HF series are now AEC-Q200 qualified
- High common-mode noise suppression at high frequencies
- Small influence on high-speed signals through winding symmetry
- Recommended solder profile: reflow
- Operating temperature: -40°C to +125°C (size 0805/1206)
WE-CNSW SMD Common-Mode Line Filter
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 744231121 | CMC 370MA 2LN 120OHM SMD AECQ200 | 38527 - Immediate | $0.97 | Details weergeven |
![]() | ![]() | 744231091 | CMC 370MA 2LN 90 OHM SMD | 1704 - Immediate | $0.97 | Details weergeven |
![]() | ![]() | 744231371 | CMC 280MA 2LN 370OHM SMD AECQ200 | 2000 - Immediate | $0.97 | Details weergeven |
![]() | ![]() | 744232222 | CMC 200MA 2LN 2.2 KOHM SMD | 40874 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 744230251 | CMC 350MA 2LN 250OHM SMD AECQ200 | 9858 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 744230900 | CMC 550MA 2LN 90OHM SMD AEC-Q200 | 33005 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 744232090 | CMC 370MA 2LN 90OHM SMD AEC-Q200 | 1454 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 7442335600 | CMC 600MA 2LN 60 OHM SMD | 37246 - Immediate | $1.46 | Details weergeven |
![]() | ![]() | 7442335900 | CMC 500MA 2LN 90OHM SMD AEC-Q200 | 10585 - Immediate | $1.46 | Details weergeven |
![]() | ![]() | 744235110 | CMC 11UH 450MA 2LN 5KOHM SMD | 5115 - Immediate | $1.54 | Details weergeven |
![]() | ![]() | 744235601 | CMC 1UH 1.2A 2LN 600OHM SMD | 0 - Immediate | $1.54 | Details weergeven |
![]() | ![]() | 744230121 | CMC 450MA 2LN 120OHM SMD AECQ200 | 17976 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 744230450 | CMC 650MA 2LN 45OHM SMD AEC-Q200 | 4000 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 744235900 | CMC 300NH 2A 2LN 90OHM SMD | 9336 - Immediate | $1.54 | Details weergeven |
![]() | ![]() | 744235220 | CMC 22UH 250MA 2LN 8KOHM SMD | 5313 - Immediate | $1.54 | Details weergeven |
![]() | ![]() | 744231181 | CMC 330MA 2LN 180 OHM SMD | 2033 - Immediate | $0.97 | Details weergeven |
![]() | ![]() | 744231061 | CMC 400MA 2LN 67OHM SMD AEC-Q200 | 2701 - Immediate | $0.97 | Details weergeven |
![]() | ![]() | 744232102 | CMC 230MA 2LN 1 KOHM SMD | 182 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 744232261 | CMC 310MA 2LN 260OHM SMD AECQ200 | 1052 - Immediate | $1.12 | Details weergeven |
![]() | ![]() | 744232161 | CMC 340MA 2LN 160OHM SMD AECQ200 | 6034 - Immediate | $1.12 | Details weergeven |