WE-LAN AQ: Automated Quality Transformer

Würth Elektronik WE-LAN AQ series offers a pin and pad compatible alternative

Image of Wurth Electronics'  WE-LAN AQ: AQ LAN TransformerWürth Elektronik WE-LAN AQ shielded LAN transformers excel with a particularly flat 4 mm housing and improved soldering properties, thanks to the gold plated half-vias. Apart from that, the LAN transformers also display outstanding return loss/crosstalk properties and are specified for the industrial temperature range of -40°C to +85°C. This series also offers a pin and pad compatible alternative. These modules have improved performance compared to the existing LAN transformers such as the manufacturing tolerances, which ensures a more consistent performance between parts.

Features
  • 100% automatic production
  • Ethernet with speeds up to 1 Gbit/s
  • Low profile height of 4 mm
  • Improved return loss and crosstalk properties
  • Improved solderability and AOI inspection due to half-vias with gold plating
  • Compatible with existing LAN products
Applications
  • Suitable for industrial temperatures from -40°C up to +85°C
  • Compatible to Industrial Ethernet systems like EtherCAT or PROFINET
  • Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, and Linear Technology
  • Hubs, routers, switches, IP cameras, and IoT applications

WE-LAN AQ: Automated Quality Transformer

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
WE-LAN AQ 10/100/1000 BASE-T SMD749020310WE-LAN AQ 10/100/1000 BASE-T SMD0 - Immediate$5.95Details weergeven
PULSE XFMR 1:1 300UH749010310PULSE XFMR 1:1 300UH3469 - Immediate$4.59Details weergeven
Published: 2018-01-24