WE-RJ45 LAN Series RJ45 Connectors

Würth Elektronik WE-RJ45 LAN series has higher mechanical stability than comparable RJ45 products with SMT pins

Image of Wurth Electronics' WE-RJ45 LAN Series RJ45 Through Hole Reflow Würth Elektronik WE-RJ45 series with THT pins for wave and reflow soldering. The WE-RJ45 LAN series has higher mechanical stability than comparable RJ45 products with SMT pins because of the extra high standoff, which allows good thermal airflow.

Features
  • Designed to use for pin-in-paste soldering
  • High mechanical stability through THT pins
  • High-temperature LEDs
  • Extra high standoff for a good thermal airflow
  • Power over Ethernet (PoE) up to 50 W
  • Compliant with standard: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, and IEEE 802.3at
Applications
  • Suitable for industrial temperatures from -40°C up to +85°C
  • Compliant with most ICs for Ethernet applications, such as Microchip, Texas Instruments, Broadcom, and Linear Technology
  • Compatible to industrial Ethernet systems like EtherCAT or Profinet
  • Hubs, routers, switches, IP cameras, and IoT applications

WE-RJ45 LAN Series RJ45 Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN JACK 2PORT PCB7499121211CONN JACK 2PORT PCB17 - Immediate$15.91Details weergeven
CONN JACK 1PORT PCB7499511610CONN JACK 1PORT PCB0 - ImmediateSee Page for PricingDetails weergeven
CONN JACK 1PORT PCB7499111121ACONN JACK 1PORT PCB1189 - Immediate$7.44Details weergeven
CONN JACK 1PORT PCB74990101212CONN JACK 1PORT PCB2009 - Immediate$5.38Details weergeven
CONN JACK 1PORT PCB74990101241CONN JACK 1PORT PCB1163 - Immediate$5.68Details weergeven
Published: 2019-06-14