WIRL-PRO2 Thetis-I Wirepas™ Mesh Module

Würth Elektronik's module is meant to be integrated into Wirepas-based routing networks for wireless communication between devices or nodes

Image of Würth Elektronik's WIRL-PRO2 Thetis-I Wirepas™ Mesh ModuleWürth Elektronik's WIRL-PRO2, Thetis-I, is a radio module implementing the Wirepas Mesh wireless connectivity stack. The module is meant to be integrated into Wirepas-based routing networks for wireless communication between devices or nodes. Its main applications are logistics, asset tracking, smart lighting, IoT, and smart metering. The module transmits data securely and reliably in the license-free 2.4 GHz band, which is globally available. The Thetis-I WIRL-PRO2 module features small dimensions comparable to a nano-SIM card (8 mm x 12 mm) including an onboard PCB antenna making the modules ideal for small-form-factor design.

Features
  • Create a free account at developer.wirepas.com to get extensive information and documentation on Wirepas
  • Wirepas routing mesh protocol, optimized for ultra-low energy consumption
  • High scalability: ideal for large IoT networks
  • Low-energy and low-latency modus
  • Remote nodes' configuration
  • Authentication and encryption
  • Standalone or host-controlled operation
  • Base or custom firmware solutions
  • Nano SIM size: 8 mm x 12 mm x 2 mm
  • Smart antenna configuration (2-in-1 module)
  • Nordic Semiconductor SoC nRF52840
  • +6 dBm TX power (ERP: 4 dBm)
  • 1 MB Flash memory, 256 kB RAM
  • CE, FCC, and IC certification
  • Software tool: Wirepas commander
Applications
  • Long-life battery-driven IoT networks
  • Supply chain
  • Asset tracking
  • Smart lighting
  • Smart metering

Radio Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MODULE PCB TRACE SMD2611011021010RF TXRX MODULE PCB TRACE SMD0 - Immediate$17.26Details weergeven

Associated Products

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ANTENNA 2.4GHZ CORNER 140MM SMAAMB1926ANTENNA 2.4GHZ CORNER 140MM SMA0 - Immediate$23.94Details weergeven
THETIS-I WIREPAS EV-KIT2611019021011THETIS-I WIREPAS EV-KIT0 - Immediate$111.20Details weergeven
THETIS-I USB RADIO STICK WIREPAS2611086021011THETIS-I USB RADIO STICK WIREPAS1 - Immediate$37.71Details weergeven
THETIS-I MINI EV-BOARD2611109021011THETIS-I MINI EV-BOARD1 - Immediate$23.75Details weergeven
Published: 2023-08-01