WPME-FIMM Fixed Isolated MicroModule Series

Würth Elektronik's MagI³C power module requires no external components for operation, reducing design effort and complexity

Image of Würth Elektronik's WPME-FIMM Fixed Isolated MicroModule SeriesWürth Elektronik's WPME-FIMM fixed isolated micromodule with efficiency of 91% can maintain excellent thermal performance in the most space-constrained applications using an LGA-7 package. The FIMM power module family is an unregulated, functional isolation, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer, and input/output capacitors. The module requires no external components for operation, thus reducing design effort and complexity to a minimum. Features like continuous short circuit protection (SCP) and a high isolation voltage of 3 kV ensure robust performance in industrial environments. The FIMM module meets the EN55032 (CISPR-32) compliance standard with massive safety margins, making implementation easy.

Features
  • 3 kVDC functional isolation for 60 s
  • Isolation capacitance of typ. 8 pF
  • Continuous SCP
  • Current capability up to 0.2 A
  • Nominal input voltage rail: 5 V
  • Output voltage: 5 V unregulated
  • No minimum load required
  • Continuous output power: 1 W
  • Dynamic power boost up to 300 mA for 0.5 s
  • Integrated CIN, COUT, and transformer
  • Low output voltage ripple: Typ. 60 mV at full load
  • Output voltage accuracy: Typ. +5%/-2.5%
  • Operating switching frequency: 300 kHz
  • Operating ambient temperature range: -40°C to +125°C
  • LGA-7 package (9 mm x 7 mm x 3.1 mm)
  • RoHS and REACH compliant
  • Complies with EN55032 (CISPR-32) class B conducted and radiated emissions standard
  • UL62368-1 approved
Applications
  • Data acquisition
  • Test and measurement systems
  • Interface and microcontroller supplies
  • Industrial controls

WPME-FIMM Fixed Isolated MicroModule Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
WPME-FIMM FIXED ISOLATED MICROMO1769205132WPME-FIMM FIXED ISOLATED MICROMO502 - Immediate$3.19Details weergeven
Published: 2023-05-24