WR-COM USB 3.0 Connectors and Cable Assemblies

Würth Elektronik's has released a full line of USB 3.0 Connectors

Image of Würth Elektronik's WR-COM USB 3.0 Connectors and Cable AssembliesWürth Elektronik, an innovative manufacturer in the area of passive and interconnect products, has released a full line of USB 3.0 Connectors. The available connector configurations are A, B, micro and several variations within the mentioned configurations are available in the standard product offering. The WR-COM USB 3.0 biggest advantage is the full compatibility to all new USB superspeed standards, which includes the blue color, RoHS, REACH & halogen-free compatibility, as well as high temperature LCP plastics. The high temperature plastics allow the solderability through wave and reflow soldering. The selective gold plating of the contacts allow up to 5000 mating cycles and for each connector configuration a matching cable assembly is available.

WR-COM USB 3.0 Connectors and Cable Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpecificatiesAvailable QuantityPrijs
CONN RCPT USB3.0 MICRO B SMD R/A692622030100CONN RCPT USB3.0 MICRO B SMD R/AUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))2586 - Immediate$2.66Details weergeven
CONN RCP USB3.0 TYPEA 9POS TH RA692121230100CONN RCP USB3.0 TYPEA 9POS TH RAUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))1077 - Immediate$2.66Details weergeven
CONN RCP USB3.0 TYPEA 9POS TH RA692121130100CONN RCP USB3.0 TYPEA 9POS TH RAUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))232 - Immediate$2.87Details weergeven
CONN RCP USB3.0 TYPEA 9POS TH RA692121330100CONN RCP USB3.0 TYPEA 9POS TH RAUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))1139 - Immediate$2.87Details weergeven
CONN RCPT USB3.0 TYPEA 9POS R/A692121030100CONN RCPT USB3.0 TYPEA 9POS R/AUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))972 - Immediate$2.60Details weergeven
CONN RCPT USB3.0 TYPEA 9P SMD RA692122030100CONN RCPT USB3.0 TYPEA 9P SMD RAUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))4 - Immediate$2.87Details weergeven
CONN PLUG USB3.0 TYPEA 9P SMD RA692112030100CONN PLUG USB3.0 TYPEA 9P SMD RAUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))6299 - Immediate$2.72Details weergeven
CONN RCPT USB3.0 TYPEB 9POS R/A692221030100CONN RCPT USB3.0 TYPEB 9POS R/AUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))5831 - Immediate$3.77Details weergeven
CONN RCPT USB3.0 TYPEA STACK R/A692141030100CONN RCPT USB3.0 TYPEA STACK R/AUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))2513 - Immediate$5.18Details weergeven
Published: 2013-07-02