WR-TBL Terminal Blocks Series 368B

WR-TBL terminal blocks have 3.81 mm pitch, pluggable screwless connectors

Image of Würth Elektronik's WR-TBL Terminal Blocks Series 368B Würth Elektronik has extended their existing range of terminal blocks with a 3.81 mm pitch pluggable screwless connector. This connector provides easy access actuation of the terminal point and fast conductor connection due to the push in spring-cage connection. 412B is an inverted PCB layout of our current 412 series.

Features
  • Flammability rating: UL94-V0
  • Operating temperature: -40°C to +105°C
  • Lead-free and RoHS compliant
  • Current rating: 8 A
  • Working voltage: 300 VAC
  • Withstanding voltage: 2.0 KV
  • Contact resistance: 20 mΩ maximum
  • Pitch: 3.81 mm

WR-TBL Terminal Blocks Series 368B

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal niveausAvailable QuantityPrijs
TERM BLOCK PLUG 3POS 3.81MM691368300003BTERM BLOCK PLUG 3POS 3.81MM187 - Immediate$2.26Details weergeven
TERM BLOCK PLUG 5POS 3.81MM691368300005BTERM BLOCK PLUG 5POS 3.81MM10 - Immediate$3.72Details weergeven
TERM BLOCK PLUG 6POS 3.81MM691368300006BTERM BLOCK PLUG 6POS 3.81MM1182 - Immediate$4.47Details weergeven
TERM BLOCK PLUG 8POS 3.81MM691368300008BTERM BLOCK PLUG 8POS 3.81MM1544 - Immediate$5.28Details weergeven
Published: 2013-03-19