WR-WTB Wire-To-Board Connectors

Würth Elektronik's wire-to-board connectors are the perfect choice for a disconnectable crimp style connector

Image of Wurth's WR-WTB Wire-To-Board Connectors The wire-to-board connector system from Würth Elektronik is the perfect choice for electrically and mechanically linking wires to a PCB. Crimp technology is ideal when a secure and easily reparable connection is needed. In crimping, a metal sleeve is secured to a conductor by mechanically crimping the sleeve. The conductor is crimped in two places – on the wire and on the insulator – providing additional resistance to mechanical stress.

Würth Elektronik offers a wide range of wire-to-board connectors from 3.96 mm to 1.00 mm pitch in straight and right-angled options. The WR-WTB family also offers SMT, THT, IDC, and crimp style connectors.

Features and Benefits

  • Broad range of standard wire-to-board components
  • Tin-plated design: lead-free and RoHS compliant
  • Secure, reliable connection with locking features for wire-to-board and board-to-board solutions
Available Products
  • 3.96 mm down to 1.00 mm pitch
  • Rated current: up to 7 A
  • Working voltage: up to 250 VAC
  • SMT, THT, IDC, and Crimp (AWG32 to AWG18 depending on connector size)
  • Pin counts: 2 to 40
  • Single and dual row; straight and right-angled
  • Pre-crimped cables
  • Hand tools for manual crimping; semi-automatic applicators for dedicated series are available
Applications
  • White goods
  • Control boxes
  • Consumer electronics
  • Industrial control systems
  • Smart devices
  • Lighting

WR-WTB Wire-To-Board Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfwerking contactDikte afwerking contactAvailable QuantityPrijsDetails weergeven
CONN SOCKET 22-28AWG CRIMP TIN61900113722DECCONN SOCKET 22-28AWG CRIMP TINTin-39200 - Immediate$0.14Details weergeven
CONN HEADER R/A 2POS 2.54MM61900211021CONN HEADER R/A 2POS 2.54MM1-1238 - Immediate$0.48Details weergeven
CONN HEADER VERT 2POS 2.54MM61900211121CONN HEADER VERT 2POS 2.54MM1-25583 - Immediate$0.48Details weergeven
CONN RCPT HSG 2POS 2.54MM61900211621CONN RCPT HSG 2POS 2.54MM1-24406 - Immediate$0.12Details weergeven
CONN HEADER R/A 2POS 2.54MM61900219521CONN HEADER R/A 2POS 2.54MM1-794 - Immediate$0.54Details weergeven
CONN HEADER R/A 3POS 2.54MM61900311021CONN HEADER R/A 3POS 2.54MM1-376 - Immediate$0.64Details weergeven
CONN HEADER VERT 3POS 2.54MM61900311121CONN HEADER VERT 3POS 2.54MM1-6562 - Immediate$0.64Details weergeven
CONN RCPT HSG 3POS 2.54MM61900311621CONN RCPT HSG 3POS 2.54MM1-2978 - Immediate$0.12Details weergeven
CONN HEADER R/A 3POS 2.54MM61900319521CONN HEADER R/A 3POS 2.54MM1-1667 - Immediate$0.64Details weergeven
CONN HEADER R/A 4POS 2.54MM61900411021CONN HEADER R/A 4POS 2.54MM1-3074 - Immediate$0.80Details weergeven
CONN HEADER VERT 4POS 2.54MM61900411121CONN HEADER VERT 4POS 2.54MM1-561 - Immediate$0.80Details weergeven
CONN RCPT HSG 4POS 2.54MM61900411621CONN RCPT HSG 4POS 2.54MM1-12157 - Immediate$0.16Details weergeven
CONN HEADER R/A 4POS 2.54MM61900419521CONN HEADER R/A 4POS 2.54MM1-695 - Immediate$0.80Details weergeven
CONN HEADER R/A 5POS 2.54MM61900511021CONN HEADER R/A 5POS 2.54MM1-1103 - Immediate$1.04Details weergeven
CONN HEADER VERT 5POS 2.54MM61900511121CONN HEADER VERT 5POS 2.54MM1-832 - Immediate$1.04Details weergeven
CONN RCPT HSG 5POS 2.54MM61900511621CONN RCPT HSG 5POS 2.54MM1-0 - Immediate$0.16Details weergeven
CONN HEADER R/A 5POS 2.54MM61900519521CONN HEADER R/A 5POS 2.54MM1-526 - Immediate$1.04Details weergeven
WR-WTB 2,54 MM PRE-CRIMPED CONTA619100126015WR-WTB 2,54 MM PRE-CRIMPED CONTAZwart-26 - Immediate$2.24Details weergeven
WR-WTB 2,54 MM PRE-CRIMPED CONTA619119122030WR-WTB 2,54 MM PRE-CRIMPED CONTAZwart-39 - Immediate$2.55Details weergeven
CONN SOCKET 24-30AWG CRIMP TIN62000113722DECCONN SOCKET 24-30AWG CRIMP TINTin-14316 - Immediate$0.14Details weergeven
Updated: 2021-08-17
Published: 2019-07-23