GNSS Modules: Elara and Erinome

Würth Elektronik’s GNSS modules are available in UART and I²C interfaces

Image of Würth Elektronik GNSS Modules: Elara and ErinomeWürth Elektronik's GNSS modules, Elara and Erinome series, are suitable for different application areas, such as tracking and navigation devices, container localization, fleet management or autonomous agricultural machines.

Elara Modules:

The Elara-I module is a compact GNSS module with an integrated antenna for operation in location-based applications, products, and services. Based on the Qualcomm SirfStar V 5e B01 chipset, it supports two major GNSS constellations (GPS and GLONASS). The integrated antenna on top of the Elara-I module allows easier hardware integration, as no effort for antenna integration and matching is required. The compact 10 mm x 10 mm design allows the module to fit in small-size applications.

The Elara-II module is a compact GNSS module for operation in location-based applications, products, and services. Based on the Qualcomm SirfStar V 5e B01 chipset, it supports two major GNSS constellations (GPS and GLONASS). The Elara-II is one of the smallest GNSS modules currently on the market with an ultra-compact 4.1 mm x 4.1 mm design which allows the module to fit in small-size applications. The connection of an external antenna through the RF pad is required for module operation.

Erinome Modules:

The Erinome-I module is a compact GNSS module with integrated antenna for operation in location-based applications, products, and services. Based on the Qualcomm SirfStar V 5e B02 chipset, it supports four major GNSS constellations (GPS, GLONASS, Galileo, and BeiDou) for fast and accurate positioning. The integrated antenna on top of the Erinome-I module allows easier hardware integration, as no effort for antenna integration and matching is required. The compact 18 mm x 18 mm design allows the module to fit in small-size applications.

The Erinome-II module is a fully-featured GNSS module with an external antenna connector. The module is based on Qualcomm SirfStar V 5e B02 chipset and it supports four major GNSS constellations (GPS, GLONASS, Galileo, and BeiDou) for fast and accurate positioning. The ultra-compact 7 mm x 7 mm design allows the module to fit in small-size applications. The connection of external antenna through the RF pad is required for module operation.

Features
  • Two of the smallest GNSS modules available: Elara-I and Elara-II
  • Integrated/external antenna variants
  • Multi-GNSS (+SBAS and QZSS) supported
  • High update rate: up to 10 Hz
  • Low-power modes
  • UART and I²C interfaces
  • EDA libraries
Applications
  • Tracking and navigation devices
  • Container localization
  • Fleet management
  • Location support for rescue
  • Cartography
  • Autonomous agricultural machines
  • Geotagging for digital cameras
  • Animal tracking
  • Time reference for worldwide events/machine synchronization

Resources

RF Transceiver Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MODULE NAVIGATION SMD2614021137000RF TXRX MODULE NAVIGATION SMD0 - Immediate$30.38Details weergeven
RF TXRX MOD NAV CER PATCH SMD2613011037000RF TXRX MOD NAV CER PATCH SMD0 - Immediate$30.38Details weergeven
RF TXRX MOD NAV CER PATCH SMD2614011037000RF TXRX MOD NAV CER PATCH SMD0 - Immediate$42.54Details weergeven

RF Evaluation and Development Kits and Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
WIRL-EVAL ELARA-I GPS-GLO EV-KIT2613019037001WIRL-EVAL ELARA-I GPS-GLO EV-KIT0 - Immediate$107.51Details weergeven
WIRL-EVAL ERINOME-I GPS-GLO-GAL-2614019037001WIRL-EVAL ERINOME-I GPS-GLO-GAL-0 - Immediate$121.54Details weergeven
WIRL-EVAL ERINOME-II GPS-GLO-GAL2614029237001WIRL-EVAL ERINOME-II GPS-GLO-GAL0 - Immediate$140.60Details weergeven
Published: 2020-07-09