CCB200 Series Ultra-Efficient AC-DC Power Supplies

XP Power's CCB200 series of convection-cooled power supplies designed for a broad range of medical and industrial applications

Image of XP Powers' CCB200 Series Ultra-Efficient AC-DC Power Supplies XP Power's CCB200 series of ultra-efficient "green," 200 W, single output, AC-DC power supplies are aimed at a broad range of medical and industrial applications. Suiting convection-cooled applications that require a very high efficiency in an open frame design, the series has a typical efficiency of 94% and a maximum of 95%, with a flat efficiency curve across the entire operating load range above 20%. Compared to typical 200 W supplies, when delivering full power, the CCB200 generates 50% less dissipated heat, resulting in significantly lower component temperatures and, therefore, an increased product lifetime. The high efficiency has enabled the convection-cooled units to be packaged in an industry standard 76.2 mm x 127.0 mm x 36.32 mm (3.0 inches x 5.0 inches x 1.43 inches) usually used for forced-cooled power supplies of this rating. No load power consumption is less than 0.5 W.

The CCB200 series conforms to the ANSI/AAMI ES60601-1 medical 3rd edition safety standard and has approval for use in body floating (BF) applications where a patient applied part is used without the need for a further isolation stage. The CCB200 also complies with the internationally recognized UL/EN609501-1 safety standard for IT equipment.

Due to the high efficiency, the CCB200 can deliver the full 200 W continuous output power over an extended temperature range from -20°C to +70°C without any derating, and up to +85°C with derating. The industry norm is typically +50°C before derating applies. The technology employed in the CCB200 ensures the ultra-high efficiency rating is achieved from 90 VAC input, unlike current products in the market that have lower efficiencies at low line and, therefore, have to specify derating. The full operating range of the CCB200 series is 80 VAC to 300 VAC, with full power available from 90 VAC to 264 VAC.

A total of five models are available providing the popular nominal outputs from +12 VDC to +48 VDC. A user trim function provides output voltage adjustment of -4% to +5% of stated nominal in order to accommodate load losses.

Protection features and control signals include power fail signal, remote sense, and remote on/off.

Features
  • 200 W convection-cooled
  • Very low heat loss
  • +70°C full power operation
  • Very high efficiency up to 95%
  • 5 V standby, inhibit, and power fail signals
  • IT and medical BF safety approvals
  • 3-year warranty

CCB200 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroom - uitgang 1Available QuantityPrijsDetails weergeven
AC/DC CONVERTER 12V 200WCCB200PS12AC/DC CONVERTER 12V 200W16.7 A0 - Immediate$171.74Details weergeven
AC/DC CONVERTER 15V 200WCCB200PS15AC/DC CONVERTER 15V 200W13.3 A0 - Immediate$171.73Details weergeven
AC/DC CONVERTER 24V 199WCCB200PS24AC/DC CONVERTER 24V 199W8.3 A97 - Immediate$171.74Details weergeven
AC/DC CONVERTER 28V 199WCCB200PS28AC/DC CONVERTER 28V 199W7.1 A43 - Immediate$171.73Details weergeven
AC/DC CONVERTER 48V 202WCCB200PS48AC/DC CONVERTER 48V 202W4.2 A232 - Immediate$171.74Details weergeven
Published: 2017-11-27