LPP300 Series 300 W Open-Frame AC/DC Power Supplies
Publicatiedatum: 2026-05-19
SL POWER / Advanced Energy LPP300 series high-efficiency 300 W open-frame AC/DC power supplies deliver reliable performance for industrial, medical, and embedded applications.
SLB1000 Series 1000 W Bulk Front End Power Supply
Publicatiedatum: 2026-05-13
The SL POWER / Advanced Energy SLB1000 series delivers 1000 W single output, high efficiency, and low acoustic noise for industrial and medical applications.
SLB350 Series 350 W Open-Frame AC/DC Power Supplies
Publicatiedatum: 2026-04-29
SL POWER / Advanced Energy SLB350 Series AC/DC power supplies offer up to 350 W, universal input, multiple outputs, and protection features for industrial, telecom, data center use.
LPP200 Series 200 W AC/DC Low-Profile Open-Frame Power Converters
Publicatiedatum: 2026-04-29
SL POWER / Advanced Energy offers the LPP200 series 200 W low-profile AC/DC power supplies for medical and industrial use, featuring high efficiency and robust protection.
MINT1065 Series Power Supplies
Updated: 2026-02-19
Internal power supplies that offer high performance and up to 90% efficiency in a compact, open-frame design.
NGB150 Series 120 W/150 W Medical and Industrial AC/DC Power Supplies
Publicatiedatum: 2025-09-08
SL POWER / Advanced Energy NGB150 series AC/DC power supplies deliver up to 150 W of regulated output power from a compact 4.0" x 2.0" x 1.26" footprint.
NGB1200 Series 1,200 W Single-Output AC/DC Power Supplies
Publicatiedatum: 2025-09-04
SL POWER / Advanced Energy NGB1200 series single-output AC/DC power supplies deliver up to 1,200 W of continuous output power from a universal 85 VAC to 264 VAC input.
NGB800 Series 800 W Open-Frame AC/DC Power Supply
Publicatiedatum: 2025-08-25
SL POWER / Advanced Energy NGB800 series ensures long operational life (7+ years electrolytic capacitor rating) and meets IEC60601-1 4th edition EMC, making it suitable for critical medical and industrial deployments.
SLE48 Series 48 W AC/DC External Power Adapters
Publicatiedatum: 2025-08-13
SL POWER / Advanced Energy SLE48 series of AC/DC external power adapters offers 48 W of regulated power in a compact external adapter form factor.
NCF660 Series 660 W Medical-Grade AC/DC Power Supplies
Publicatiedatum: 2025-08-08
SL POWER / Advanced Energy NCF660 series power supplies deliver up to 660 W of single-output power into a 4.0” x 7.0” x1.6” footprint.
SLE06 Series 6 W AC/DC Wall-Mount Adapters
Publicatiedatum: 2025-07-22
SL POWER / Advanced Energy SLE06 series 6 W AC/DC wall-mount adapters are designed for a wide range of applications in safety-critical environments.
NCF425 Series 425 W CF-Rated AC/DC Power Supplies
Publicatiedatum: 2025-07-18
SL POWER / Advanced Energy NCF425 series power supplies provide a medically-approved component-level AC/DC power solution for medical equipment designers.
NCF150 Series 150 W CF-Rated AC/DC Power Supplies
Publicatiedatum: 2025-07-16
SL POWER / Advanced Energy NCF150 series power supplies provide up to 150 W of continuous output, giving designers a single platform for global deployments.
SLE12 Series 12 W Wall-Mount Power Adapters
Publicatiedatum: 2025-07-14
SL POWER / Advanced Energy SLE12 series wall-mount power adapters provide 12 W of regulated DC output in a compact wall-plug form factor with support for global AC input.
NCF250 Series 250 W AC/DC Power Supplies
Publicatiedatum: 2025-07-14
SL POWER / Advanced Energy NCF250 series 250 W CF-rated medical AC/DC power supplies feature a compact, open-frame design measuring just 2.4 in x 5.0 in x 1.6 in.
SLE24S 24 W Medical/ITE Wall-Mount Adapters
Publicatiedatum: 2025-07-09
SL POWER / Advanced Energy SLE24S medical/ITE AC/DC adapters feature 90 VAC to 264 VAC input, medical 2xMOPP isolation, and DoE Level VI efficiency for global design-in.
SLE18S 18 W Wall-Mount AC/DC Power Adapters
Publicatiedatum: 2025-07-09
SL POWER / Advanced Energy SLE18S AC/DC power adapters accept 90 VAC to 264 VAC input with 5 V to 24 V outputs for global medical and ITE applications.
ME20 Series 20 W Medical-Grade External AC/DC Power Adapters
Publicatiedatum: 2025-06-25
The SL POWER / Advanced Energy ME20 series of compact, external AC/DC power adapters are engineered for demanding medical environments.
ME40 Series 40 W External Medical Power Supplies
Publicatiedatum: 2025-06-18
SL POWER / Advanced Energy ME40 series external medical AC/DC power supplies provide 40 W of regulated DC power in compact desktop and wall-plug formats.
ME30 Series 30 W Medical AC/DC External Power Adapters
Publicatiedatum: 2025-06-18
The ME30 series from SL POWER / Advanced Energy delivers 20 W to 30 W of continuous power in compact external adapters designed for global medical applications.