Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Citizens CS325S Series CS325S Series Ceramic SMD Crystals Publicatiedatum: 2013-07-02

Features a 3.2 mm x 2.5 mm x 0.6 mm SMD ceramic package and suitable for various applications such as communications devices, AV devices, and other equipment.

Image of Citizens CM Series CM Series 32.768 KHz Crystals Publicatiedatum: 2013-07-02

Citizen Finedevice offers the CM Series 32.768 KHz SMD tuning fork crystals in ceramic or plastic package for clock sources in small mobile telecommunications devices as well as any portable equipment requiring low power consumption.

Image of Citizens CMJ206T/CMR200T CMJ206T / CMR200T 32.768 KHz Crystals Publicatiedatum: 2012-06-29

CMR200T and CMJ206T series crystals can be automatically mounted and can be reflow soldered.

Image of Citizens CFS Series CFS Series 32.768 KHz Crystals Publicatiedatum: 2012-06-29

Citizen's CFS145 series features a 1.4 x 5.0 mm cylinder type through-hole package. Load capacitance is 12.5 pf.