The DFRobot Beetle series ESP32 development boards are based on the ESP32 module, which is only the size of a coin (25 mm x 20.5 mm).
DFRobot Beetle series mini development boards are specifically designed for embedded development, IoT (Internet of Things) devices, and wearable applications.
The DFRobot sensor enables offline AI gesture and face detection, recognizing 5 hand gestures and up to 10 faces within 3 meters for privacy without cloud use.
The DFRobot Fermion BME688 AI environment sensor is a compact MEMS sensor that provides accurate measurements of temperature, humidity, and barometric pressure.
DFRobot DFR115-915 and DFR115-868 Gravity LoRaWAN node modules are ideal for agriculture, environmental monitoring, and industrial sensing projects.
UNIHIKER K10 AI Coding Board for STEM and Beginners
Publicatiedatum: 2025-07-18
The DFRobot UNIHIKER K10 AI coding board is designed for K12 STEM education and beginners, combining vision AI, voice control, and TinyML machine learning.
LattePanda Mu
Publicatiedatum: 2025-05-20
The DFRobot LattePanda Mu x86 architecture micro compute module delivers desktop-grade computing power in a compact 69.6 mm x 60 mm card-sized form factor.
ESP32-S3-Based DMX512 Smart Lighting Controller
Publicatiedatum: 2025-05-16
The DFRobot ESP32-S3-based DMX512 smart lighting controller is a professional-grade lighting control solution designed for stage and theater applications.
TEL0185 RainbowLink 4-Channel USB to Serial Converter
Publicatiedatum: 2025-04-30
DFRobot TEL0185 RainbowLink is an advanced USB protocol converter designed to achieve efficient multi-channel serial communication and power output.
ESP32 Development Board - FireBeetle Series
Publicatiedatum: 2024-11-05
The DFRobot FireBeetle development boards are based on the ESP32 module, including the ESP32, ESP32-S, and ESP32-C series.
Gravity BNO055+BMP280 Intelligent Breakout Board
Publicatiedatum: 2019-02-21
DFRobot's SEN0253 sensor module integrates Bosch Sensortec's BNO055 and BMP280 on one board to create a sensor module with 10DOF.
Bluno BLE Development Board Series
Publicatiedatum: 2018-01-12
DFRobot’s Bluno series is compatible with standard Arduino pin-outs which means any project made with Arduino can directly go wireless via Bluetooth with ease.
Waterproof DS18B20 Sensor Kit
Publicatiedatum: 2017-08-08
Analog Devices' DS18B20 digital thermometer provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points.
TCS3200 RGB Color Sensor Breakout Board
Publicatiedatum: 2017-04-14
DFRobot combined ams OSRAM's RGB sensor chip and four white LEDs into a breakout board for industrial process and RGB LED control, and medical diagnostic equipment.