Max Clip

Max Clip Series

BOYD

Welcome to the Aavid Thermalloy Max-Clip Series product training module. This presentation will provide an overview of the Aavid Thermalloy Max Clip system of heat sinks, clips, and solder pins, used to optimize thermal management of power transistors. It will the discuss the features and benefits and highlight the extrusion styles and PCB mounting pin options available. The tutorial will review the Max Clip options and the one-piece integrated clip extrusions.

Part List

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MAX CLIP TO-220/MAX220 HIGHFORCEMAX01-HNGMAX CLIP TO-220/MAX220 HIGHFORCE40113 - Immediate$0.44Details weergeven
MAX CLIP TO-220/MAX220 LOW-FORCEMAX01NGMAX CLIP TO-220/MAX220 LOW-FORCE45245 - Immediate$0.36Details weergeven
MAX CLIP TO-220/MAX220 HIGHFORCEMAX02-HNGMAX CLIP TO-220/MAX220 HIGHFORCE8699 - Immediate$0.64Details weergeven
MAX CLIP TO-220/MAX220 LOW-FORCEMAX02NGMAX CLIP TO-220/MAX220 LOW-FORCE15352 - Immediate$0.34Details weergeven
MAX CLIP TO-247/MAX247 HIGHFORCEMAX03-HNGMAX CLIP TO-247/MAX247 HIGHFORCE13648 - Immediate$0.29Details weergeven
MAX CLIP TO-247/MAX247 STD-FORCEMAX03NGMAX CLIP TO-247/MAX247 STD-FORCE39536 - Immediate$0.45Details weergeven
MAX CLIP TO-247/MAX247 STD-FORCEMAX04NGMAX CLIP TO-247/MAX247 STD-FORCE4750 - Immediate$0.57Details weergeven
MAX CLIP TO-220/MAX220 SCREW-MNTMAX07NGMAX CLIP TO-220/MAX220 SCREW-MNT21505 - Immediate$0.26Details weergeven
MAX CLIP TO-218/TO-247 SCREW-MNTMAX08NGMAX CLIP TO-218/TO-247 SCREW-MNT96552 - Immediate$0.35Details weergeven
MAX CLIP TO-220 STD-FORCE SHORTMAX09NGMAX CLIP TO-220 STD-FORCE SHORT6207 - Immediate$0.38Details weergeven
MAX CLIP TO-220 STD-FORCE LONGMAX10NGMAX CLIP TO-220 STD-FORCE LONG19705 - Immediate$0.46Details weergeven
MAX CLIPMAX11NGMAX CLIP0 - Immediate$0.38Details weergeven
MAX CLIP TO-92 SENSOR LOW-FORCEMAX12NGMAX CLIP TO-92 SENSOR LOW-FORCE4470 - Immediate$0.57Details weergeven
MAX CLIP TO-247 STD-FORCE LOCATEMAX13NGMAX CLIP TO-247 STD-FORCE LOCATE4995 - Immediate$0.64Details weergeven
PTM Published on: 2016-08-22