TVS Diode 3.3VWM 9.4VC SOD523

Transient Voltage Suppressors

Micro Commercial Components (MCC)

This tutorial will introduce TVS diodes, overview the advantages of TVS diodes for circuit protection, and explain key TVS parameters. It will also review TVS selection steps and provide a quick overview of popular MCC TVS device offerings.

Related Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
TVS DIODE 8.55VWM 14.5V DO201AE1.5KE10A-TPTVS DIODE 8.55VWM 14.5V DO201AE859 - Immediate$0.51Details weergeven
TVS DIODE 10.2VWM 16.7V DO201AE1.5KE12A-TPTVS DIODE 10.2VWM 16.7V DO201AE0 - Immediate$0.25Details weergeven
TVS DIODE 128VWM 207VC DO201AE1.5KE150A-TPTVS DIODE 128VWM 207VC DO201AE890 - Immediate$0.73Details weergeven
TVS DIODE 5.8VWM 10.5VC DO201AE1.5KE6.8A-TPTVS DIODE 5.8VWM 10.5VC DO201AE0 - Immediate$0.92Details weergeven
TVS DIODE 6.4VWM 11.3VC DO201AE1.5KE7.5A-TPTVS DIODE 6.4VWM 11.3VC DO201AE1200 - Immediate$0.89Details weergeven
TVS DIODE 7.02VWM 12.1V DO201AE1.5KE8.2A-TPTVS DIODE 7.02VWM 12.1V DO201AE400 - Immediate$0.50Details weergeven
TVS DIODE 150VWM 243VC DO214AB5.0SMLJ150A-TPTVS DIODE 150VWM 243VC DO214AB0 - Immediate$1.78Details weergeven
TVS DIODE 15VWM 24.4VC DO214AB5.0SMLJ15A-TPTVS DIODE 15VWM 24.4VC DO214AB49 - Immediate$1.94Details weergeven
TVS DIODE 15VWM 24.4VC DO214AB5.0SMLJ15CA-TPTVS DIODE 15VWM 24.4VC DO214AB0 - Immediate$0.62Details weergeven
TVS DIODE 18VWM 29.2VC DO214AB5.0SMLJ18A-TPTVS DIODE 18VWM 29.2VC DO214AB0 - Immediate$2.35Details weergeven
PTM Published on: 2011-11-02