Medium Power Bipolar Transistors
Nexperia
The purpose of this presentation is to show the key benefits of the package platform by comparing thermal behavior to conventional packages on different PCBs. It will review packages for medium-power transistors in general, thermal simulation results and highlight a common application example.
Related Parts
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - collector-emitter doorslag (max.) | Vce verzadiging (max.) bij Ib, Ic | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BC52-16PASX | TRANS PNP 60V 1A DFN2020D-3 | 60 V | 500mV @ 50mA, 500mA | 3080 - Immediate | $0.37 | Details weergeven |
![]() | ![]() | BC52PASX | TRANS PNP 60V 1A DFN2020D-3 | 60 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | BC53-10PASX | TRANS PNP 80V 1A DFN2020D-3 | 80 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | BC53-16PASX | TRANS PNP 80V 1A DFN2020D-3 | 80 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | BC53PASX | TRANS PNP 80V 1A DFN2020D-3 | 80 V | 500mV @ 50mA, 500mA | 14 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | BC54-16PASX | TRANS NPN 45V 1A DFN2020D-3 | 45 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | BC54PASX | TRANS NPN 45V 1A DFN2020D-3 | 45 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | BC55-16PASX | TRANS NPN 60V 1A DFN2020D-3 | 60 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | BC55PASX | TRANS NPN 60V 1A DFN2020D-3 | 60 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | BC56-10PASX | TRANS NPN 80V 1A DFN2020D-3 | 80 V | 500mV @ 50mA, 500mA | 0 - Immediate | See Page for Pricing | Details weergeven |