Fan

Smart Fans and Fan Trays

Orion Fans

This presentation provides an introduction to Orion’s smart thermally-controlled fans and fan trays, which adjust the fan speed in response to the temperature inside the enclosure. It will review the features and benefits of these smart fans in a variety of applications.

Smart Fans and Trays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - ingangSpecificatiesGrootte / afmetingenAvailable QuantityPrijsDetails weergeven
3 FAN 120V SMART TRAY HUB SENSOROAT300ST-033 FAN 120V SMART TRAY HUB SENSOR120 VACVentilatortray, AC, 3 ventilators, 190 ~ 300 CFM17,00" L x 8,00" B x 1,75" H (431,8mm x 203,2mm x 44,4mm)10 - Immediate$199.81Details weergeven
3 FAN 120V SMART TRAY REMOTEOAT300ST-043 FAN 120V SMART TRAY REMOTE120 VACVentilatortray, AC, 3 ventilators, 190 ~ 300 CFM17,00" L x 8,00" B x 1,75" H (431,8mm x 203,2mm x 44,4mm)1 - Immediate
1 - Factory Stock
$199.81Details weergeven
3 FAN 230V SMART TRAY HUB SENSOROAT302ST-033 FAN 230V SMART TRAY HUB SENSOR230 VACVentilatortray, AC, 3 ventilators, 190 ~ 300 CFM17,00" L x 8,00" B x 1,75" H (431,8mm x 203,2mm x 44,4mm)1 - Immediate$199.81Details weergeven
3 FAN 230V SMART TRAY REMOTEOA300ST-230043 FAN 230V SMART TRAY REMOTE230 VACVentilatortray, AC, 3 ventilators, 190 ~ 300 CFM17,00" L x 8,00" B x 1,75" H (431,8mm x 203,2mm x 44,4mm)0 - ImmediateSee Page for PricingDetails weergeven
FAN AXIAL 119.5X38.5MM 115VACOA109AP-11-1TB03FAN AXIAL 119.5X38.5MM 115VACVierkant - 119,5mm L x 119,5mm H38,50mm63,0 CFM (1,76m³/min)72 - Immediate
160 - Factory Stock
$29.83Details weergeven
FAN AXIAL 119.5X38.5MM 230VACOA109AP-22-1TB03FAN AXIAL 119.5X38.5MM 230VACVierkant - 119,5mm L x 119,5mm H38,50mm63,0 CFM (1,76m³/min)18 - Immediate
240 - Factory Stock
$29.83Details weergeven
PTM Published on: 2015-06-26