TU425 Series ACDC Power Supply
SL POWER / Advanced Energy
In this presentation SL Power Electronics will provide users with an overview of the TU425 Series specifications, review the product’s many features and benefits, show Key Performance attributes, and discuss potential applications and markets for the TU425 Series Power Supplies. The TU425 Series provides test and measurement and Industrial system designers with the best solution for protecting the electronic circuits from outside influences.
TU425 Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal uitgangen | Spanning - ingang | Spanning - uitgang 1 | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TU425S24EC | AC/DC CONVERTER 24V 182W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 24V | 255 - Immediate | $252.17 | Details weergeven |
![]() | ![]() | TU425S48E | AC/DC CONVERTER 48V 300W | 1 | 90 ~ 264 VAC | 48V | 9 - Immediate | $242.77 | Details weergeven |
![]() | ![]() | TU425S12E | AC/DC CONVERTER 12V 280W | 1 | 90 ~ 264 VAC | 12V | 0 - Immediate | $218.58 | Details weergeven |
![]() | ![]() | TU425S18E | AC/DC CONVERTER 18V 300W | 1 | 90 ~ 264 VAC | 18V | 0 - Immediate | $218.58 | Details weergeven |
![]() | ![]() | TU425S48EC | AC/DC CONVERTER 48V 182W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 48V | 16 - Immediate | $247.24 | Details weergeven |
![]() | ![]() | TU425S12EC | AC/DC CONVERTER 12V 170W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 12V | 4 - Immediate | $247.24 | Details weergeven |
![]() | ![]() | TU425S56E | AC/DC CONVERTER 56V 300W | 1 | 90 ~ 264 VAC | 56V | 0 - Immediate | $230.62 | Details weergeven |
![]() | ![]() | TU425S12EF | AC/DC CONVERTER 12V 386W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 12V | 11 - Immediate | $259.49 | Details weergeven |
![]() | ![]() | TU425S48EF | AC/DC CONVERTER 48V 403W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 48V | 10 - Immediate | $259.49 | Details weergeven |
![]() | ![]() | TU425S24EF | AC/DC CONVERTER 24V 403W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 24V | 9 - Immediate | $259.49 | Details weergeven |
![]() | ![]() | TU425S36EC | AC/DC CONVERTER 36V | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 36V | 0 - Immediate | $180.62 | Details weergeven |
![]() | ![]() | TU425S36EF | AC/DC CONVERTER 36V | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 36V | 0 - Immediate | $195.67 | Details weergeven |
![]() | ![]() | TU425S18EF | AC/DC CONVERTER 18V 385W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 18V | 0 - Immediate | $207.64 | Details weergeven |
![]() | ![]() | TU425S24E | AC/DC CONVERTER 24V 300W | 1 | 90 ~ 264 VAC | 24V | 0 - Immediate | $230.62 | Details weergeven |
![]() | ![]() | TU425S18EC | AC/DC CONVERTER 18V 169W | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 18V | 0 - Immediate | $234.96 | Details weergeven |