CAL-CHIP ELECTRONICS INC.
Productcategorieën

GMC Series MLCC Capacitors - Low to Mid Voltage 4V to 200V Applications
Offers complete, ultra stable Class I dielectrics with linear temperature coefficients, low loss, and a negligible change of electrical properties with time, voltage, and frequency.

CHV Series MLCC Capacitors - High Voltage Applications 250V to 5KV
Ensures excellent volumetric efficiency and stability of capacitance with temperature. High voltage rating and high reliability. Surface-mount suitable for wave and reflow soldering.

RM Series - Thick Film Chip Resistor
Small size, lightweight, and highly reliable rectangular-type fixed chip resistor with Ruthenium base as material. High power, ultra high power, and high precision options.

RN Series Resistor Array - Master Boards, CD/DVD Rom, Hard Disks, and RAM Applications
High density with >1 resistors in a small case. Improvement of placement efficiency with superior solderability.

WB Series - Wire Wound Chip Inductors
Ceramic base with high SRF. Ultra-compact providing high Q factors. For fully automated assembly with outstanding endurance from pull-up force, mechanical shock, and pressure.
Tools and Support
Over CAL-CHIP ELECTRONICS INC.
Cal-Chip Electronics, is a company that specializes in surface-mounted devices, a stocking manufacturer, and an electronic components distributor. They are committed to Quality Excellence through the allocation of their resources to the manufacture and supply of ZERO DEFECT products, combined with the dedication of their employees.