• Preferred Supplier

GE Aerospace

Image of General Electric's GE12047CCA3

GE12047CCA3 1200V SiC Half-Bridge

1200V 475A SiC half-bridge module with best-in-class power density for very fast switching.

Image of GE Aerospace's GE12047CCA3

GE17042CCA3 1700V SiC Half-Bridge

1700V 425A SiC half-bridge module with best-in-class power density for very fast switching.

Image of General Electric's GE17080CDA3

GE17080CDA3 1700V SiC Half-Bridge

1700V 765A SiC half-bridge module with 10nH inductance for high power applications.

Image of GE Aerospace's GE12160CEA3

GE12160CEA3 1200V SiC Half-Bridge

1200V 1425A SiC half-bridge module for high power best-in-class power density for fast switching.

Image of GE Aerospace's GE12050EEA3

GE12050EEA3 1200V SiC 6-Pack

1200V 475A SiC 3-phase/6-Pack module with best-in-class power density for fast switching.

Over GE Aerospace

GE Aerospace is a leader in SiC technology development for nearly two decades. From chip design and component engineering to full system implementation, GE offers class-leading performance in power devices, advanced packaging, and power electronics applications. GE is the industry’s first -55 to 200˚C MOSFET.

Additional Content