• Preferred Supplier

InterFET

Productcategorieën

Image of InterFET's IFN201AST3 N-Channel Low Input Capacitance JFET

IFN201AST3 N-Channel Low Input Capacitance JFET -40V BVgss

InterFET's low cost industry standard SMP/SSTJ201 N-CH JFET. "A grade" part binned for low voltage tight Vgsoff applications.

Image of InterFET's IF1320ST3 N-Channel Low Noise JFET

IF1320ST3 N-Channel Low Noise JFET -20V BVgss

A N-channel JFET with low noise, high gain & radiation tolerance. Suitable for military apps & low-levels power supplies.

Image of InterFET's SMPJ270 Low Noise JFET

SMPJ270 Low Noise JFET P-Channel 30V BVgss

InterFET's surface mount industry standard J270 P channel JFET. Low Noise; Low Vgsoff. Custom binning options available.

Image of InterFET's IF140AST3 N-Channel Low Input Capacitance JFET

IF140AST3 N-Channel Low Input Capacitance JFET -20V BVgss

An ultra-low leakage N type JFET. Min 10 Tera-Ohm input impedance. Custom binning options available with InterFET.

Image of InterFET's IFN160BST3 N-Channel Low Input Capacitance JFET

IFN160BST3 N-Channel Low Input Capacitance JFET -75V BVgss

InterFET's low cost high BVgss at -75V N-CH JFET. "A B C grade" parts binned for low voltage tight Vgsoff Igss applications.

Tools and Support

Over InterFET

InterFET offers a wide portfolio of Junction Field Effect Transistors. We thrive at giving our customers a competitive edge with JFETs tailored to their needs & provide a cross-reference to JFETs. We make very low noise JFETs for the most demanding instrumentation or test & measurement applications. JFETs excel at the front end of analog signal chains & are widely found in medical devices, industrial sensors, high-end audio, military, aerospace, & satellites. Our breadth of die geometries allows engineers to design with the optimal JFET by selecting amongst variables.