Loadstar Sensors
Productcategorieën

Force Sensors
Force Sensors for Push or Pull (Tension, Compression, or Universal) force measurements. Capacities from 25 lb to 100,000 lb.

Force Sensors with USB (and UART) Output
Force measurement Kits with USB Output and Software to log, plot, and display values on a Windows PC or Tablet.

Force Sensors with Analog (0 to 5 VDC) Output
Force measurement Kits with Analog 0 to 5 VDC for use with a Data Acquisition Systems or Programmable Logic Controllers (PLC).

RSB2 Button Load Cells
2-inch diameter and about an inch high. Ultra-high accuracy and stability for measuring compression loads.

RSB6 Pancake Load Cell
High-Accuracy, through-hole pancake load cell for Compression and Tension measurements. Capacities from 250 kg to 5,000 kg.
Tools and Supports
Over Loadstar Sensors
Loadstar Sensors is a manufacturer of load cells with the capabilities of designing and building both capacitive and resistive load cells as well as a variety of sensors with USB and wireless output for an assortment of applications across many industries. Taking responsibly for the world’s first USB load cell and load cell interface Loadstar Sensors partner with industry leading OEMs to integrate load cells and digital interfaces into the production of mass market devices. Loadstar protects its technology with over sixteen patents issued.